Relay Solutions

Same Sky's relays are ideal for industrial devices, test and measurement equipment, security systems, and more

Image of Same Sky's Relay SolutionsSame Sky's line of relays offer a range of signal and power relays ideal for low-level and high-level current switching with maximum switching currents from 2 A up to 40 A. These relays feature a variety of contact materials, ratings, package sizes, and more. They are suitable for industrial devices, test and measurement equipment, security systems, and more.

Features
  • Signal Relays
    • Max. switching currents of 2 A or 3 A
    • Contact ratings of 120 VAC/125 VAC or 24 VDC/30 VDC at 1 A
    • Coil power ratings from 150 mW to 450 mW
    • SPDT (1 Form C) or DPDT (2 Form C) contact forms
    • Gold (Au) and silver (Ag) overlay contact material
    • Through-hole mounting styles
    • Coil voltages from 3 VDC to 24 VDC
    • PC pin terminations
    • Max. switching voltages of 120 VAC/125 VAC/220 VAC or 24 VDC/30 VDC/60 VDC
  • Power Relays
    • Max. switching currents from 5 A to 40 A
    • Coil power ratings from 200 mW to 900 mW
    • SPST (1 Form A), SPDT (1 Form C), DPST (2 Form A), or DPDT (2 Form C) contact forms
    • Silver alloy or silver tin oxide overlay contact material
    • Through-hole mounting styles
    • Coil voltages from 3 VDC to 110 VDC
    • PC pin terminations
    • Max. switching voltages up to 440 VAC or 120 VDC
Applications
  • Industrial devices
  • Test and measurement equipment
  • Security systems

Signal Relays

ImageManufacturer Part NumberDescriptionMust Operate VoltageCoil CurrentContact FormAvailable QuantityPriceView Details
RELAY GENERAL PURPOSE SPDT 1A 3VSR1-3V-450-1CRELAY GENERAL PURPOSE SPDT 1A 3V2.1 VDC150 mASPDT (1 Form C)977 - Immediate$5.74View Details
RELAY GENERAL PURPOSE SPDT 1A 5VSR2-5V-330-1CRELAY GENERAL PURPOSE SPDT 1A 5V3.5 VDC66.7 mASPDT (1 Form C)733 - Immediate$5.74View Details
RELAY GENERAL PURPOSE SPDT 1A 3VSR2-3V-330-1CRELAY GENERAL PURPOSE SPDT 1A 3V2.1 VDC107.1 mASPDT (1 Form C)921 - Immediate$5.74View Details
RELAY GENERAL PURPOSE SPDT 1A 9VSR2-9V-330-1CRELAY GENERAL PURPOSE SPDT 1A 9V6.3 VDC36.7 mASPDT (1 Form C)993 - Immediate$5.74View Details
RELAY GENERAL PURPOSE SPDT 1A 5VSR1-5V-450-1CRELAY GENERAL PURPOSE SPDT 1A 5V3.5 VDC90.9 mASPDT (1 Form C)934 - Immediate$5.74View Details
RELAY GENERAL PURPOSE SPDT 1A 9VSR1-9V-450-1CRELAY GENERAL PURPOSE SPDT 1A 9V6.3 VDC50 mASPDT (1 Form C)987 - Immediate$5.74View Details
RELAY GEN PURPOSE SPDT 1A 12VSR2-12V-330-1CRELAY GEN PURPOSE SPDT 1A 12V8.4 VDC27.3 mASPDT (1 Form C)928 - Immediate$5.74View Details
RELAY GEN PURPOSE SPDT 1A 12VSR1-12V-450-1CRELAY GEN PURPOSE SPDT 1A 12V8.4 VDC37.5 mASPDT (1 Form C)940 - Immediate$5.74View Details
RELAY GEN PURPOSE SPDT 1A 24VSR2-24V-330-1CRELAY GEN PURPOSE SPDT 1A 24V16.8 VDC15.8 mASPDT (1 Form C)968 - Immediate$5.96View Details
RELAY GEN PURPOSE SPDT 1A 24VSR1-24V-450-1CRELAY GEN PURPOSE SPDT 1A 24V16.8 VDC18.8 mASPDT (1 Form C)473 - Immediate$5.96View Details

Power Relays

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RELAY GEN PURPOSE SPST 5A 5VPR5-5V-200-1ARELAY GEN PURPOSE SPST 5A 5V864 - Immediate$2.63View Details
RELAY GEN PURPOSE SPST 10A 12VPR7-12V-200-1ARELAY GEN PURPOSE SPST 10A 12V744 - Immediate$3.00View Details
RELAY GEN PURPOSE SPST 10A 12VPR14-12V-360-1ARELAY GEN PURPOSE SPST 10A 12V971 - Immediate$2.69View Details
RELAY GEN PURPOSE SPDT 16A 24VPR17-24V-540-1CRELAY GEN PURPOSE SPDT 16A 24V995 - Immediate$6.05View Details
RELAY GEN PURPOSE SPDT 40A 12VPR24-12V-900-1CRELAY GEN PURPOSE SPDT 40A 12V1086 - Immediate$6.21View Details
RELAY GEN PURPOSE SPST 10A 5VPR13-5V-450-1ARELAY GEN PURPOSE SPST 10A 5V943 - Immediate$2.69View Details
RELAY GEN PURPOSE DPDT 13A 24VPR21-24V-400-2CRELAY GEN PURPOSE DPDT 13A 24V582 - Immediate$6.05View Details
RELAY GEN PURPOSE SPST 10A 24VPR10-24V-450-1ARELAY GEN PURPOSE SPST 10A 24V995 - Immediate$3.32View Details
RELAY GEN PURPOSE SPST 10A 5VPR19-5V-250-1ARELAY GEN PURPOSE SPST 10A 5V956 - Immediate$6.45View Details
RELAY GEN PURPOSE SPDT 10A 24VPR14-24V-360-1CRELAY GEN PURPOSE SPDT 10A 24V758 - Immediate$3.32View Details
Updated: 2024-04-03
Published: 2022-09-30