30 W Desktop USB PD Adapters
Bel Power Solutions / CUI branded adapters are designed to support multiple output capabilities meeting both US DoE Level VI efficiency standards and EU CoC Tier 2 requirements
Bel Power Solutions / CUI branded SDI30C-UT series 30 W desktop adapters deliver 5 V to 20 V output in conformance with the USB power delivery (PD) specifications. These adapters have output capabilities of 5 V at 3 A, 9 V at 3 A, 15 V at 2 A, and 20 V at 1.5 A with up to 30 W continuous power.
The SDI30C-UT series is designed to meet US DoE Level VI efficiency standards in addition to the proposed and more stringent EU CoC Tier 2 requirements. They are available with a black or white case and cable color options.
- USB PD 3.0
- Up to 30 W continuous power
- Meets DoE Level VI efficiency
- Universal input voltage range
- 5 VDC to 20 VDC output capability
- No-load power consumption of <0.1 W
- Overvoltage, overcurrent, and short circuit protection
- North American or European input power cord options
- Custom designs available
- Minimizes number of adapters required for multiple products
- Certified for commercial-grade applications
30 W Desktop USB PD Adapters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SDI30C-Q-UTB-CUB | AC/DC DESKTOP ADAPTER 5V-20V 30W | 267 - Immediate | $45.62 | View Details |
![]() | ![]() | SDI30C-Q-UTBC-CUB | AC/DC DESKTOP ADAPTER 5V-20V 30W | 363 - Immediate | $52.85 | View Details |
![]() | ![]() | SDI30C-Q-UTW-CUB | AC/DC DESKTOP ADAPTER 5V-20V 30W | 0 - Immediate | $38.21 | View Details |
![]() | ![]() | SDI30C-Q-UTWC-CUB | AC/DC DESKTOP ADAPTER 5V-20V 30W | 0 - Immediate | $44.71 | View Details |
![]() | ![]() | SDI30C-Q-UTB2-CUB | AC/DC DESKTOP ADAPTER 5V-20V 30W | 0 - Immediate | $44.99 | View Details |
![]() | ![]() | SDI30C-Q-UTW2-CUB | AC/DC DESKTOP ADAPTER 5V-20V 30W | 0 - Immediate | $44.99 | View Details |