5 W USB Wall Plug Adapters
Compact Level VI and CoC Tier 2 adapters from Bel Power Solutions / CUI branded feature an integrated USB input connector
Bel Power Solutions / CUI branded line of ultra-compact 5 W wall plug adapters are designed to meet the stringent average efficiency and no-load power requirements mandated by the US Department of Energy (DoE) Level VI Standards and the European Union’s proposed CoC Tier 2 directive. These required and proposed laws have implications for any OEM that designs products with an external AC-DC power supply for the US and European markets.
With a footprint as small as 2.56 in. x 1.42 in. x 0.89 in. (64.92 mm x 36 mm x 22.5 mm), these adapters are among the industry’s smallest AC-DC power supplies to integrate a USB connector. The ultra-compact design makes it ideally suited for a wide range of consumer applications, including media players, e-readers, GPS, and other mobile devices.
Designed with input blades for North American and Japanese applications, the SWI5-5-N-I38 offers 60950-1 UL/cUL and PSE safety approvals while the SWI5-5-E-I38 with European input blades offers GS safety approvals. All models meet Class B limits for conducted and radiated emissions.
| Features | ||
|
|
5 W USB Wall Plug Adapters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SWI5-5-N-I38 | AC/DC WALL MOUNT ADAPTER 5V 5W | 3200 - Immediate | $13.06 | View Details |
![]() | ![]() | SWI5-5-E-I38 | AC/DC WALL MOUNT ADAPTER 5V 5W | 3129 - Immediate | $13.85 | View Details |