90 W to 120 W Level VI Desktop Adapters
Bel Power Solutions / CUI branded SDI90-U and SDI120-U series meet Level VI efficiency standards with boosted active and no-load efficiency performance
Bel Power Solutions / CUI branded has upgraded its 90 W and 120 W desktop AC/DC power supply series to meet the new Level VI efficiency standards. The SDI90-U and SDI120-U series meet the more stringent average efficiency and no-load power requirements, effective February 2016. The US Department of Energy (DOE) Level VI standards aim to significantly lower the amount of power consumed when the end application is not in use or is no longer connected to the system.
The external power supplies feature a wide universal input voltage range of 90 to 264 VAC and are available in single output voltages of 12, 15, 16, 18, 19, 24, and 48 VDC, depending on the series. The adapters offer UL/cUL, GS, and PSE safety approvals and meet the radiated and conducted emission requirements for FCC part 15B Class B. Additional features include power factor correction as well as over-voltage and short-circuit protections.
| Features | |
|
|
SDI90-U Series Desktop Adapters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SDI90-24-U-P5R | AC/DC DESKTOP ADAPTER 24V 90W | 488 - Immediate | $121.84 | View Details |
![]() | ![]() | SDI90-24-U-P5 | AC/DC DESKTOP ADAPTER 24V 90W | 270 - Immediate | $121.84 | View Details |
![]() | ![]() | SDI90-12-U-P5R | AC/DC DESKTOP ADAPTER 12V 84W | 114 - Immediate | $127.10 | View Details |
![]() | ![]() | SDI90-12-U-P6 | AC/DC DESKTOP ADAPTER 12V 84W | 1171 - Immediate | $126.70 | View Details |
![]() | ![]() | SDI90-15-U-P5 | AC/DC DESKTOP ADAPTER 15V 90W | 81 - Immediate | $126.70 | View Details |
![]() | ![]() | SDI90-12-UC-P6 | AC/DC DESKTOP ADAPTER 12V 84W | 435 - Immediate | $140.47 | View Details |
![]() | ![]() | SDI90-19-U-P5 | AC/DC DESKTOP ADAPTER 19V 90W | 250 - Immediate | $121.84 | View Details |
![]() | ![]() | SDI90-18-U-P5 | AC/DC DESKTOP ADAPTER 18V 90W | 115 - Immediate | $121.84 | View Details |
![]() | ![]() | SDI90-48-U-P5 | AC/DC DESKTOP ADAPTER 48V 90W | 289 - Immediate | $126.42 | View Details |
![]() | ![]() | SDI90-12-U-P5 | AC/DC DESKTOP ADAPTER 12V 84W | 0 - Immediate | $126.70 | View Details |
![]() | ![]() | SDI90-24-U4-ST | AC-DC, 24 VDC, 3.75 A, SW, C14 D | 0 - Immediate | $98.44 | View Details |
![]() | ![]() | SDI90-19-U-P6 | AC/DC DESKTOP ADAPTER 19V 90W | 0 - Immediate | $109.08 | View Details |
![]() | ![]() | SDI90-24-U-P6 | AC/DC DESKTOP ADAPTER 24V 90W | 0 - Immediate | $109.08 | View Details |
![]() | ![]() | SDI90-18-U-P5R | AC/DC DESKTOP ADAPTER 18V 90W | 0 - Immediate | $109.08 | View Details |
![]() | ![]() | SDI90-18-U-P6 | AC/DC DESKTOP ADAPTER 18V 90W | 0 - Immediate | $109.08 | View Details |
SDI120-U Series Desktop Adapters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SDI120-24-U-P51 | AC/DC DESKTOP ADAPTER 24V 120W | 282 - Immediate | $166.27 | View Details |
![]() | ![]() | SDI120-24-UC-P51 | AC/DC DESKTOP ADAPTER 24V 120W | 166 - Immediate | $167.75 | View Details |
![]() | ![]() | SDI120-12-U-P51 | AC/DC DESKTOP ADAPTER 12V 108W | 225 - Immediate | $171.79 | View Details |
![]() | ![]() | SDI120-16-U-P51 | AC/DC DESKTOP ADAPTER 16V 120W | 0 - Immediate | $152.01 | View Details |
![]() | ![]() | SDI120-19-U-P51 | AC/DC DESKTOP ADAPTER 19V 120W | 0 - Immediate | $152.01 | View Details |
![]() | ![]() | SDI120-16-UC-P51 | AC/DC DESKTOP ADAPTER 16V 120W | 0 - Immediate | $152.88 | View Details |
![]() | ![]() | SDI120-19-UC-P51 | AC/DC DESKTOP ADAPTER 19V 120W | 0 - Immediate | $152.88 | View Details |
![]() | ![]() | SDI120-24-U2-P51 | AC/DC DESKTOP ADAPTER 24V 120W | 0 - Immediate | $153.92 | View Details |
![]() | ![]() | SDI120-48-U-P51 | AC/DC DESKTOP ADAPTER 48V 120W | 0 - Immediate | $154.99 | View Details |
![]() | ![]() | SDI120-48-UC-P51 | AC/DC DESKTOP ADAPTER 48V 120W | 0 - Immediate | $155.70 | View Details |
![]() | ![]() | SDI120-16-U2-P51 | AC/DC DESKTOP ADAPTER 16V 120W | 0 - Immediate | $156.29 | View Details |
![]() | ![]() | SDI120-19-U2-P51 | AC/DC DESKTOP ADAPTER 19V 120W | 0 - Immediate | $156.29 | View Details |
![]() | ![]() | SDI120-12-UC-P51 | AC/DC DESKTOP ADAPTER 12V 108W | 0 - Immediate | $158.34 | View Details |
![]() | ![]() | SDI120-48-U2-P51 | AC/DC DESKTOP ADAPTER 48V 120W | 0 - Immediate | $158.93 | View Details |
![]() | ![]() | SDI120-12-U3-P51 | AC-DC, 12 VDC, 9 A, SW, C14 DESK | 0 - Immediate | $159.24 | View Details |
![]() | ![]() | SDI120-12-U2-P51 | AC/DC DESKTOP ADAPTER 12V 108W | 0 - Immediate | $159.52 | View Details |
![]() | SDI120-24-U9-P51 | AC-DC, 24 VDC, 5 A, SW, C14 DESK | 0 - Immediate | $160.11 | View Details |