SWI60C-N/SWI60C-E Series AC/DC Wall Plug Adapters
Bel Power Solutions / CUI branded adapters feature 15 W to 60 W USB power delivery (PD) 3.0 and are available with North American and European plugs
Bel Power Solutions / CUI branded SWI60C series 60 W AC/DC wall power adapters are available with European fixed blade (SWI60C-E) or North American flip blade (SWI60C-N) options. These wall plugs offer 3 A power up to 60 W via USB Type-C® power delivery, providing the user with one power supply and multiple output voltage options. They feature a universal input voltage range, <0.21 W no-load power consumption, and are available in black and white.
- Up to 60 W continuous power
- 5 VDC ~ 20 VDC output capability
- Universal input voltage range
- No-load power consumption: <0.21 W
- Overvoltage, overcurrent, and short-circuit protections
- UL 62368 (SWI60C-N)
- EN 62368 (SWI60C-E) and meets Ecodesign 2019/1782
- PD 3.0 compliant
- Custom designs are available
- ITE
- Commercial
- Green power technology
SWI60C-N/SWI60C-E Series AC/DC Wall Plug Adapters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SWI60C-V-EB-I40 | AC/DC WALL MNT ADAPT 5V-20V 60W | 561 - Immediate | $52.80 | View Details |
![]() | ![]() | SWI60C-V-NB-I40 | AC/DC WALL MNT ADAPT 5V-20V 60W | 144 - Immediate | $52.52 | View Details |
![]() | ![]() | SWI60C-V-EW-I40 | AC/DC WALL MNT ADAPT 5V-20V 60W | 0 - Immediate | $46.39 | View Details |
![]() | ![]() | SWI60C-V-NB-C-I40 | AC/DC WALL MNT ADAPT 5V-20V 60W | 0 - Immediate | $50.90 | View Details |
![]() | ![]() | SWI60C-V-NW-C-I40 | AC/DC WALL MNT ADAPT 5V-20V 60W | 0 - Immediate | $50.90 | View Details |
![]() | ![]() | SWI60C-V-EW-C-I40 | AC/DC WALL MNT ADAPT 5V-20V 60W | 0 - Immediate | $51.12 | View Details |
![]() | ![]() | SWI60C-V-NW-I40 | AC/DC WALL MNT ADAPT 5V-20V 60W | 0 - Immediate | $46.14 | View Details |
![]() | ![]() | SWI60C-V-EB-C-I40 | AC/DC WALL MNT ADAPT 5V-20V 60W | 0 - Immediate | $51.12 | View Details |