P78A-1000 Series Ultra-Compact 1 A DC Switching Regulators Deliver 15 W/cm³
Bel Power Solutions / CUI branded P78A-1000 series are the ideal solution for users of linear regulators with efficiency and board space concerns
The non-isolated P78A-1000 DC-DC converter series is the newest addition to Bel Power Solutions / CUI branded line-up of DC switching regulators. Delivering a power density of 15 W / cm3 and up to 1 A of current output, the series offers a low-profile footprint typically reserved for regulators with half of the rated output. The ultra-compact series measures just 11.6 mm x 8.5 mm x 10.4 mm and carries a wide input voltage range from 7 VDC to 28 VDC. Unlike linear regulators, the series’ high typical efficiency of 91% eliminates the need for a heat sink.
- Up to 1 A current output
- Pin compatible with LM78XX linear regulators
- Non-isolated switching regulator
- Wide input voltage range
- Efficiency up to 91%
- Low ripple and noise
- Short circuit protection
- Ultra-compact SIP3 package
- Low profile
- -40°C to +85°C temperature range
- Portable devices
- Battery-fed equipment
- Embedded designs
P78A-1000 Series
| Image | Manufacturer Part Number | Description | Voltage - Input (Min) | Voltage - Output 1 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | P78A05-1000 | DC DC CONVERTER 5V 5W | 8V | 5V | 1952 - Immediate | $14.96 | View Details |
![]() | ![]() | P78A03-1000 | DC DC CONVERTER 3.3V 3W | 7V | 3.3V | 0 - Immediate | $12.83 | View Details |