Ultra-Compact SIP AC-DC Power Supplies

Bel Power Solutions / CUI branded presents low-profile modules that are ideal for space-constrained applications

Image of Bel Power Solutions / CUI branded Ultra-Compact Open-Frame AC-DC Power SuppliesBel Power Solutions / CUI branded has expanded their open-frame AC-DC line with a family of ultra-compact modules in a SIP package. The 1 W, 3 W, and 5 W configurations of the PBO series measure as small as 35 x 11 x 18 mm (1.38 x 0.43 x 0.71 in), allowing them to occupy less board real-estate than other power solutions. The models are also available in low-profile, right-angle versions, making them ideal for applications where vertical board space is at a premium.

Features
  • 1 W, 3 W, and 5 W configurations
  • Vertical and right-angle SIP packages
  • As small as 35 x 11 x 18 mm
  • Typical efficiencies up to 80%
  • Wide input voltage range
  • 3,000 VAC isolation
  • Over-current and short-circuit protections
Applications
  • Industrial systems
  • Automation equipment
  • Security
  • Telecommunications
  • Smart home devices

PBO-1 Series Ultra-Compact SIP AC-DC Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 9V 1WPBO-1-S9AC/DC CONVERTER 9V 1W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 24V 1WPBO-1-S24AC/DC CONVERTER 24V 1W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 5V 1WPBO-1-S5AC/DC CONVERTER 5V 1W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 24V 1WPBO-1-S24-BAC/DC CONVERTER 24V 1W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 12V 1WPBO-1-S12AC/DC CONVERTER 12V 1W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 15V 1WPBO-1-S15AC/DC CONVERTER 15V 1W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 5V 1WPBO-1-S5-BAC/DC CONVERTER 5V 1W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 9V 1WPBO-1-S9-BAC/DC CONVERTER 9V 1W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 12V 1WPBO-1-S12-BAC/DC CONVERTER 12V 1W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 15V 1WPBO-1-S15-BAC/DC CONVERTER 15V 1W0 - ImmediateSee Page for PricingView Details

PBO-3 Series Ultra-Compact SIP AC-DC Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 5V 2.5WPBO-3-S5AC/DC CONVERTER 5V 2.5W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 3.3V 2WPBO-3-S3.3AC/DC CONVERTER 3.3V 2W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 15V 3WPBO-3-S15-BAC/DC CONVERTER 15V 3W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 12V 3WPBO-3-S12-BAC/DC CONVERTER 12V 3W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 3.3V 2WPBO-3-S3.3-BAC/DC CONVERTER 3.3V 2W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 24V 3WPBO-3-S24-BAC/DC CONVERTER 24V 3W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 9V 3WPBO-3-S9AC/DC CONVERTER 9V 3W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 12V 3WPBO-3-S12AC/DC CONVERTER 12V 3W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 15V 3WPBO-3-S15AC/DC CONVERTER 15V 3W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 24V 3WPBO-3-S24AC/DC CONVERTER 24V 3W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 5V 2.5WPBO-3-S5-BAC/DC CONVERTER 5V 2.5W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 9V 3WPBO-3-S9-BAC/DC CONVERTER 9V 3W0 - ImmediateSee Page for PricingView Details

PBO-5 Series Ultra-Compact SIP AC-DC Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 5V 5WPBO-5-S5-BAC/DC CONVERTER 5V 5W0 - Immediate$19.24View Details
AC/DC CONVERTER 12V 5WPBO-5-S12-BAC/DC CONVERTER 12V 5W0 - Immediate$19.24View Details
AC/DC CONVERTER 24V 5WPBO-5-S24-BAC/DC CONVERTER 24V 5W0 - Immediate$19.24View Details
AC/DC CONVERTER 9V 5WPBO-5-S9-BAC/DC CONVERTER 9V 5W0 - Immediate$19.42View Details
AC/DC CONVERTER 3.3V 3.3WPBO-5-S3.3-BAC/DC CONVERTER 3.3V 3.3W0 - Immediate$19.42View Details
AC/DC CONVERTER 5V 5WPBO-5-S5AC/DC CONVERTER 5V 5W0 - Immediate$20.21View Details
AC/DC CONVERTER 24V 5WPBO-5-S24AC/DC CONVERTER 24V 5W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 9V 5WPBO-5-S9AC/DC CONVERTER 9V 5W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 3.3V 3.3WPBO-5-S3.3AC/DC CONVERTER 3.3V 3.3W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 12V 5WPBO-5-S12AC/DC CONVERTER 12V 5W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 15V 5WPBO-5-S15AC/DC CONVERTER 15V 5W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 15V 5.1WPBO-5-S15-BAC/DC CONVERTER 15V 5.1W0 - ImmediateSee Page for PricingView Details
Published: 2016-12-06