F1150 Series RFI Filters
Provides a low-leakage solution to Common Mode EMI/RFI compliance
Curtis Industries' F1150 Series RFI filters are designed to help control conducted common mode emissions and reduce susceptibility to electromagnetic interference, the F1150 series provides a low-leakage solution to Common Mode EMI/RFI compliance.
The maximum leakage current is .25 mA at 115 VAC (.40 mA at 250 VAC) and is available in current ratings from 1 A to 20 A with a variety of input and output configurations. Choosing the FN1150 series will provide an economical solution to help pass EMI approval testing.
Features and Benefits | Applications | |
|
|
F1150 Series
Image | Manufacturer Part Number | Description | Configuration | Voltage - Rated DC | Available Quantity | ||
---|---|---|---|---|---|---|---|
![]() | ![]() | F1150AA06 | LINE FILTER 250VAC 6A CHASS MNT | Single Stage | - | 24 - Immediate | View Details |
![]() | ![]() | F1150AA10 | LINE FILTER 250VAC 10A CHASS MNT | Single Stage | - | 4 - Immediate | View Details |
![]() | ![]() | F1150BB06 | LINE FILTER 250VAC 6A CHASS MNT | Single Stage | - | 0 - Immediate | View Details |
![]() | ![]() | F1150AA01 | LINE FILTER 250VAC 1A CHASS MNT | Single Stage | - | 0 - Immediate | View Details |
![]() | ![]() | F1150AA03 | LINE FILTER 250VAC 3A CHASS MNT | Single Stage | - | 0 - Immediate | View Details |
![]() | ![]() | F1150BB01 | LINE FILTER 250VAC 1A CHASS MNT | Single Stage | - | 0 - Immediate | View Details |
![]() | ![]() | F1150BB03 | LINE FILTER 250VAC 3A CHASS MNT | Single Stage | - | 0 - Immediate | View Details |
![]() | ![]() | F1150BB10 | LINE FILTER 250VAC 10A CHASS MNT | Single Stage | - | 0 - Immediate | View Details |
![]() | ![]() | F1150AA20 | LINE FILTER 250VAC 20A CHASS MNT | Single Stage | - | 0 - Immediate | View Details |
![]() | ![]() | F1150DD20 | LINE FILTER 250VAC 20A CHASS MNT | Single Stage | - | 0 - Immediate | View Details |