GFTX Series Barrier Blocks
The GFTX series barrier blocks are especially suited for sub-chassis or thru-panel application
Curtis Industries' GFTX series barrier blocks are designed to simplify your thru-panel wiring and are ideal for use with Curtis Industries wire leaded filters. All terminals are molded in place with precision screw machined brass inserts which will not twist, virtually eliminating broken solder joints while providing a full mechanical thread system.
The GFTX series is made from a durable thermoplastic base material and does not require any costly insulation or mounting set-up since feed-thru insulators are an integral part of the moldings. This provides a full 1/4" terminal to ground clearance even thru 1/16" chassis.
Features- One to 26 terminals
- Wide wire range of 22 AWG to 12 AWG
- Up to 600 V UL rating (for limited energy applications)
GFTX Barrier Blocks
| Image | Manufacturer Part Number | Description | Number of Wire Entries | Pitch | Available Quantity | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | GFTAX-2 | CONN BARRIER STRIP 2CIRC 0.438" | 2 | 0.438" (11.12mm) | 166 - Immediate | View Details |
![]() | ![]() | GFTPX-2 | CONN BARRIER STRIP 2CIRC 0.438" | 2 | 0.438" (11.12mm) | 831 - Immediate | View Details |
![]() | ![]() | GFTX-3 | CONN BARRIER STRIP 3CIRC 0.438" | 3 | 0.438" (11.12mm) | 243 - Immediate | View Details |
![]() | ![]() | GFTSX-3 | CONN BARRIER STRIP 3CIRC 0.438" | 3 | 0.438" (11.12mm) | 197 - Immediate | View Details |
![]() | ![]() | GFTAX-4 | CONN BARRIER STRIP 4CIRC 0.438" | 4 | 0.438" (11.12mm) | 166 - Immediate | View Details |
![]() | ![]() | GFTX-5 | CONN BARRIER STRIP 5CIRC 0.438" | 5 | 0.438" (11.12mm) | 243 - Immediate | View Details |
![]() | ![]() | GFTSX-5 | CONN BARRIER STRIP 5CIRC 0.438" | 5 | 0.438" (11.12mm) | 126 - Immediate | View Details |
![]() | ![]() | GFTSX-6 | CONN BARRIER STRIP 6CIRC 0.438" | 6 | 0.438" (11.12mm) | 195 - Immediate | View Details |
![]() | ![]() | GFTAX-8 | CONN BARRIER STRIP 8CIRC 0.438" | 8 | 0.438" (11.12mm) | 173 - Immediate | View Details |
![]() | ![]() | GFTSAX-10 | CONN BARRIER STRP 10CIRC 0.438" | 10 | 0.438" (11.12mm) | 304 - Immediate | View Details |
![]() | ![]() | GFTSAX-12 | CONN BARRIER STRP 12CIRC 0.438" | 12 | 0.438" (11.12mm) | 166 - Immediate | View Details |
![]() | ![]() | GFTX-1 | CONN BARRIER STRIP 1CIRCUIT | 1 | - | 199 - Immediate | View Details |
![]() | ![]() | GFTPX-3 | CONN BARRIER STRIP 3CIRC 0.438" | 3 | 0.438" (11.12mm) | 131 - Immediate | View Details |
![]() | ![]() | GFTSX-4 | CONN BARRIER STRIP 4CIRC 0.438" | 4 | 0.438" (11.12mm) | 123 - Immediate | View Details |
![]() | ![]() | GFTAX-12 | CONN BARRIER STRP 12CIRC 0.438" | 12 | 0.438" (11.12mm) | 198 - Immediate | View Details |
![]() | ![]() | GFTAX-13 | CONN BARRIER STRP 13CIRC 0.438" | 13 | 0.438" (11.12mm) | 375 - Immediate | View Details |
![]() | ![]() | GFTAX-24 | CONN BARRIER STRP 24CIRC 0.438" | 24 | 0.438" (11.12mm) | 26 - Immediate | View Details |
![]() | ![]() | GFTPX-4 | CONN BARRIER STRIP 4CIRC 0.438" | 4 | 0.438" (11.12mm) | 66 - Immediate | View Details |
![]() | ![]() | GFTPX-6 | CONN BARRIER STRIP 6CIRC 0.438" | 6 | 0.438" (11.12mm) | 70 - Immediate | View Details |
![]() | ![]() | GFTX-10 | CONN BARRIER STRP 10CIRC 0.438" | 10 | 0.438" (11.12mm) | 11 - Immediate | View Details |