S8 Series High Voltage Reed Relays

Sensata Technologies - Cynergy3 S8 series miniature reed relays are designed for space-saving applications

Image of Sensata Technologies – Cynergy3 - S8 Series High Voltage Reed RelaysThe Sensata Technologies – Cynergy3 S8, S8 (UL), and S8-HR series miniature high voltage reed relays are designed for applications where space savings and electrical isolation are critical. Available in both Form A (normally open) and Form B (normally closed) configurations, these relays provide flexible switching solutions for medical, test, and measurement equipment.

The S8 series is engineered to deliver dependable high voltage switching in compact PCB layouts. Its internal construction positions the coil pins near the center of the relay and the contact pins near the ends, improving isolation between the high-voltage contacts and the low-voltage coil.

With high dielectric strength, stable insulation characteristics, and UL recognized options, the S8 series supports reliable performance across a range of high voltage applications, whether designs require normally open or normally closed switching behavior.

Features
  • Space-saving package
  • Form A (SPST-NO) and Form B (SPST-NC) configurations available
  • Up to 1000 V switching voltage
  • High isolation performance
    • 7 kV contact to coil
    • 4 kV and 5 kV across contacts (dependent on coil voltage)
  • Carry current
    • Form A: 2.5 A
    • Form B: 1.75 A
  • Insulation resistance up to 1014 Ω
  • Maximum spread of coil and contact pins for demanding applications
  • UL recognized options available
Applications
  • Medical equipment
  • Automated test equipment
  • Test and measurement

S8 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
RELAY REED SPST 1A 5V ULS8-0504VURELAY REED SPST 1A 5V UL225 - Immediate$43.87View Details
RELAY REED SPST 1A 24V ULS8-2405VURELAY REED SPST 1A 24V UL19 - Immediate$46.25View Details
RELAY REED SPST 1A 24VS8-2405RELAY REED SPST 1A 24V100 - Immediate$30.76View Details
RELAY REED SPST 1A 24V ULS8-2405URELAY REED SPST 1A 24V UL53 - Immediate$31.97View Details
RELAY REED SPST 1A 12V ULS8-1204URELAY REED SPST 1A 12V UL20 - Immediate$35.10View Details
Updated: 2026-06-08
Published: 2014-05-07