PSoC® 62S2 Wi-Fi® BT Pioneer Kit

Infineon's PSoC 62S2 Wi-Fi BT pioneer kit enables users to evaluate and design their next-generation IoT applications

Image of Infineon's PSoC® 62S2 Wi-Fi BT Pioneer KitInfineon's PSoC 62S2 Wi-Fi BT pioneer kit is a low-cost hardware platform that enables users to evaluate and design their next-generation IoT applications using PSoC 62 MCU and the Murata 1LV module that features CYW43012 Wi-Fi + BT combo chip. Supported in ModusToolbox and Arm® Mbed™ OS, this all-in-one kit offers a wide range of code examples to help users seamlessly design with PSoC 6 MCU.

Features
  • 1.8 V to 3.3 V operating voltage support for PSoC 6 MCU
  • Arduino™ shield-compatible
  • On-board programmer/debugger (KitProg3)
  • 512 Mbit quad SPI NOR Flash
  • 4 Mbit quad SPI F-RAMTM
  • Micro-B connector for USB device interface
  • microSDTM card holder
  • An RGB LED and two user LEDs
  • One potentiometer
  • 5-segment CapSense® slider and two CapSense buttons
PSoC 62 MCU (CY8C624ABZI-S2D44)
  • 150 MHz Arm Cortex®-M4 and 100 MHz Arm Cortex-M0+ cores
  • 2 MB of Flash, 1 MB of SRAM
  • Secure Digital Host Controller (SDHC) supporting SD/SDIO/eMMC interfaces
  • Programmable analog and digital blocks
  • Full-speed USB
  • A serial memory interface
  • A PDM-PCM digital microphone interface
Murata 1LV Module (CYW43012 Wi-Fi + BT Combo Chip)
  • 2.4 GHz and 5 GHz Wi-Fi frequency with Infineon CYW43012 chipset
  • Wi-Fi 802.11a/b/g/n up to 72.2 Mbps PHY data rate
  • IEEE 802.11ac-friendly
  • Integrated Bluetooth® 5.0 BR/EDR/LE up to 3 Mbps PHY data rate
  • 10.0 mm x 7.2 mm x 1.4 mm
  • Supports 20 MHz channel bandwidth

Excelon™ Ultra Ferroelectric RAM (F-RAM)

  • The PSoC 62S2 Wi-Fi BT Pioneer kit includes a Infineon Excelon Ultra 4 Mbit, 108 MHz (limited to 80 MHz on this kit) quad SPI nonvolatile F-RAM in an 8-pin SOIC package that facilitates instant, local, and energy-efficient data-logging at write speeds that are as fast as parallel battery-backed solutions and provides virtually unlimited read/write cycle endurance.

CapSense Capacitive Sensing

  • The PSoC 62S2 Pioneer board comes with capacitive sensing interfaces including 2 buttons and a 5-segment slider. Using the 4th generation CapSense provided in the PSoC 62 line, self- and mutual-capacitive-sensing systems can be evaluated with this kit.

Image of Infineon IoT AdvantEdge

IoT-AdvantEdge™

Infineon's IoT-AdvantEdge helps users get their products to market faster and more cost-effectively with the confidence of proven solutions that bring together the essential building blocks of the IoT. IoT-AdvantEdge drastically simplifies the design experience by delivering unfailing connectivity combined with security and local processing in an integrated solution. Infineon also helps users monitor and monetize their products with network analysis tools and provides 24/7 access to extensive technical resources.

PSoC® 62S2 Wi-Fi® BT Pioneer Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL PSOC 62S2 WIFI BT KITCY8CKIT-062S2-43012EVAL PSOC 62S2 WIFI BT KIT0 - Immediate$247.27View Details
Published: 2020-06-16