PSOC™ Microcontroller Solutions

Infineon Technologies PSOC™ Microcontrollers are 32-bit MCUs based upon Arm® Cortex®-M cores designed to bring your ideas to life.

Get to Market Faster. Reduce BOM Cost. Innovate in Design.

Rapidly Prototype: Use PSOC™'s flexible design software, to create custom chips in minutes, rather than hours. Create the mix of peripherals you want on your chip, select whichever pin you want, and you’re done.

No Blue Wires: Accommodate last-minute feature changes and eliminate hardware bugs by re-configuring PSOC™ programmable hardware blocks using PSOC™ Components to eliminate delays caused by PCB spins.

Interface to New Sensors: Design custom analog front ends (AFEs) using PSOC™ Components and programmable analog blocks to add new features to your product without increasing PCB size and BOM cost.

PSOC™ Software

Infineon's PSOC™ software delivers easy-to-use tools to get your ideas to market quickly and easily. ModusToolbox comprises Infineon's latest development tools including an IDE. PSOC™ Creator delivers a game-changing schematic entry design methodology and IDE.

ModusToolbox™

ModusToolbox™ was built to make the developers life easy. It is a collection of easy-to-use software and tools enabling rapid development of Infineon MCUs, covering applications from embedded sense and control to wireless and cloud-connected systems using PSOC™ 6, PSOC™ 4, XMC™, AIROC™ Wi-Fi, AIROC™ Bluetooth®, and AIROC™ Wi-Fi and Combo devices.

PSOC™ Creator

PSOC™ Creator is an Integrated Design Environment (IDE) that enables concurrent hardware and firmware editing, compiling and debugging of PSOC™ and FM0+ systems. Applications are created using schematic capture and over 150 pre-verified, production-ready peripheral components.

  • PSOC™ 6: Purpose-Built for the IoT
  • PSOC™ 4 32-bit ARM® Cortex®-M0 Microcontroller

PSOC™ 6: Purpose-Built for the IoT

  • PSOC™ 6 is Infineon's newest PSOC™ MCU, built on a dual-core ARM® Cortex®-M architecture, delivering industry-leading ultra-low power, flexibility, and security for the IoT
  • Includes a high-performance ARM Cortex-M4 and a low-power ARM Cortex-M0+, industry-leading CAPSENSE, software-defined analog and digital peripherals, and multiple connectivity options such as BLE and USB
  • Integrated, hardware-based Trusted Execution Environment with secure data storage

PSOC™ 4: Industry's most flexible and scalable low-power mixed-signal architecture

PSOC™ 4 is an ARM® -based PSOC™, featuring the low-power Cortex®-M0 and Cortex®-M0+ cores combined with PSOC™'s unique programmable mixed-signal hardware IP and CAPSENSE™, resulting in the industry's most flexible and scalable low-power mixed-signal architecture.

PSoC 6

ImageManufacturer Part NumberDescriptionDigiKey ProgrammableCore ProcessorCore SizeAvailable QuantityView Details
IC MCU 32BIT 1MB FLASH 124BGACY8C6247BZI-D54IC MCU 32BIT 1MB FLASH 124BGANot VerifiedARM® Cortex®-M4/M032-Bit Dual-Core1155 - ImmediateView Details
PSOC 6 BLE 5.0 EVALCY8CPROTO-063-BLEPSOC 6 BLE 5.0 EVALTransceiver; Bluetooth® 5.x (BLE)2.4GHzBoard(s), Cable(s)347 - ImmediateView Details
IC MCU 32BIT 512KB FLASH 124BGACY8C6136BZI-F34IC MCU 32BIT 512KB FLASH 124BGANot VerifiedARM® Cortex®-M432-Bit658 - ImmediateView Details
IC MCU 32BIT 1MB FLASH 124BGACY8C6137BZI-F34IC MCU 32BIT 1MB FLASH 124BGANot VerifiedARM® Cortex®-M432-Bit290 - ImmediateView Details
IC MCU 32BIT 1MB FLASH 124BGACY8C6247BZI-D34IC MCU 32BIT 1MB FLASH 124BGANot VerifiedARM® Cortex®-M4/M032-Bit Dual-Core2097 - ImmediateView Details
IC MCU 32BIT 2MB FLASH 100WLCSPCY8C624AFNI-S2D43TIC MCU 32BIT 2MB FLASH 100WLCSPNot VerifiedARM® Cortex®-M0+, ARM® Cortex®-M4F32-Bit Dual-Core5042 - ImmediateView Details
PSOC 6 WIFI-BT EVALCY8CPROTO-062-4343WPSOC 6 WIFI-BT EVALTransceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE)2.4GHzBoard(s), Cable(s)75 - ImmediateView Details
PSOC6 WIFI BT PIONEER EVALCY8CKIT-062-WIFI-BTPSOC6 WIFI BT PIONEER EVALTransceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Classic2.4GHzBoard(s), Cable(s), Accessories49 - ImmediateView Details
IC MCU 32BIT 512KB FLASH 49WLCSPCY8C6245FNI-S3D41TIC MCU 32BIT 512KB FLASH 49WLCSPNot VerifiedARM® Cortex®-M0+, ARM® Cortex®-M4F32-Bit Dual-Core1120 - ImmediateView Details
IC MCU 32BIT 512KB FLASH 124BGACY8C6136BZI-F14IC MCU 32BIT 512KB FLASH 124BGANot VerifiedARM® Cortex®-M432-Bit1038 - ImmediateView Details
IC MCU 32BIT 2MB FLASH 128TQFPCY8C614AAZI-S2F14IC MCU 32BIT 2MB FLASH 128TQFPNot VerifiedARM® Cortex®-M4F32-Bit714 - ImmediateView Details
IC MCU 32BIT 256KB FLASH 68QFNCY8C6144LQI-S4F62IC MCU 32BIT 256KB FLASH 68QFNNot VerifiedARM® Cortex®-M4F32-Bit1957 - ImmediateView Details
IC MCU 32BIT 256KB FLASH 68QFNCY8C6144LQI-S4F82IC MCU 32BIT 256KB FLASH 68QFNNot VerifiedARM® Cortex®-M4F32-Bit2355 - ImmediateView Details
IC MCU 32BIT 512KB FLASH 100TQFPCY8C6145AZI-S3F12IC MCU 32BIT 512KB FLASH 100TQFPNot VerifiedARM® Cortex®-M0+, ARM® Cortex®-M4F32-Bit Dual-Core186 - ImmediateView Details
IC MCU 32BIT 512KB FLASH 100TQFPCY8C6245AZI-S3D42IC MCU 32BIT 512KB FLASH 100TQFPNot VerifiedARM® Cortex®-M0+, ARM® Cortex®-M4F32-Bit Dual-Core876 - ImmediateView Details
IC MCU 32BIT 512KB FLASH 80WLCSPCY8C6136FDI-F42TIC MCU 32BIT 512KB FLASH 80WLCSPNot VerifiedARM® Cortex®-M432-Bit2000 - ImmediateView Details
IC MCU 32BIT 512KB FLASH 100TQFPCY8C6245AZI-S3D72IC MCU 32BIT 512KB FLASH 100TQFPNot VerifiedARM® Cortex®-M0+, ARM® Cortex®-M4F32-Bit Dual-Core830 - ImmediateView Details
IC MCU 32BIT 1MB FLASH 80WLCSPCY8C6247FDI-D02TIC MCU 32BIT 1MB FLASH 80WLCSPNot VerifiedARM® Cortex®-M4/M032-Bit Dual-Core1847 - ImmediateView Details
IC MCU 32BIT 1MB FLASH 124BGACY8C6137BZI-F14IC MCU 32BIT 1MB FLASH 124BGANot VerifiedARM® Cortex®-M432-Bit127 - ImmediateView Details
IC MCU 32BIT 1MB FLASH 80WLCSPCY8C6247FDI-D32TIC MCU 32BIT 1MB FLASH 80WLCSPNot VerifiedARM® Cortex®-M4/M032-Bit Dual-Core1406 - ImmediateView Details

PSoC 4 Products

ImageManufacturer Part NumberDescriptionCore ProcessorCore SizeSpeedAvailable QuantityView Details
IC MCU 32BIT 64KB FLASH 16UFQFNCY8C4046LQI-T451IC MCU 32BIT 64KB FLASH 16UFQFNARM® Cortex®-M0+32-Bit48MHz890 - ImmediateView Details
IC MCU 32BIT 64KB FLASH 24UFQFNCY8C4046LQI-T452IC MCU 32BIT 64KB FLASH 24UFQFNARM® Cortex®-M0+32-Bit48MHz529 - ImmediateView Details
IC MCU 32BIT 64KB FLASH 25XFBGACY8C4046FNI-T452TIC MCU 32BIT 64KB FLASH 25XFBGAARM® Cortex®-M0+32-Bit48MHz4839 - ImmediateView Details
HMI-GROWTH PSOC4CY8C4046LQIT442XQSA1HMI-GROWTH PSOC4ARM® Cortex®-M0+32-Bit48MHz980 - ImmediateView Details
HMI-GROWTH PSOC4CY8C4046LQIT441XQSA1HMI-GROWTH PSOC4ARM® Cortex®-M0+32-Bit48MHz645 - ImmediateView Details
PSOC 4000T MULTI-SENSE EVAL BRDCY8CPROTO-040T-MSPSOC 4000T MULTI-SENSE EVAL BRDMCU 32-BitARM® Cortex®-M0+PSOC 4000T22 - ImmediateView Details
IC MCU 32BIT 32KB FLASH 44TQFPCY8C4245AXI-483IC MCU 32BIT 32KB FLASH 44TQFPNot VerifiedARM® Cortex®-M032-Bit1828 - ImmediateView Details
IC MCU 32BIT 64KB FLASH 48TQFPCY8C4246AZI-L433IC MCU 32BIT 64KB FLASH 48TQFPNot VerifiedARM® Cortex®-M032-Bit0 - ImmediateView Details
IC MCU 32BIT 64KB FLASH 48TQFPCY8C4246AZI-L433TIC MCU 32BIT 64KB FLASH 48TQFPNot VerifiedARM® Cortex®-M032-Bit1500 - ImmediateView Details
PIONEER CY8C4245AXI EVAL BRDCY8CKIT-042PIONEER CY8C4245AXI EVAL BRDMCU 32-BitARM® Cortex®-M0Pioneer0 - ImmediateView Details
IC MCU 32BIT 32KB FLASH 48TQFPCY8C4045AZI-S413IC MCU 32BIT 32KB FLASH 48TQFPNot VerifiedARM® Cortex®-M0+32-Bit2114 - ImmediateView Details
IC MCU 32BIT 32KB FLASH 48TQFPCY8C4245AZI-473IC MCU 32BIT 32KB FLASH 48TQFPNot VerifiedARM® Cortex®-M032-Bit636 - ImmediateView Details
IC MCU 32BIT 32KB FLASH 28SSOPCY8C4245PVI-482IC MCU 32BIT 32KB FLASH 28SSOPNot VerifiedARM® Cortex®-M032-Bit1067 - ImmediateView Details
IC MCU 32BIT 32KB FLASH 40QFNCY8C4245LQI-483IC MCU 32BIT 32KB FLASH 40QFNNot VerifiedARM® Cortex®-M032-Bit3315 - ImmediateView Details
IC MCU 32BIT 32KB FLASH 48QFNCY8C4145LQI-PS433IC MCU 32BIT 32KB FLASH 48QFNNot VerifiedARM® Cortex®-M0+32-Bit3751 - ImmediateView Details
IC MCU 32BIT 32KB FLASH 25WLCSPCY8C4745FNI-S412TIC MCU 32BIT 32KB FLASH 25WLCSPNot VerifiedARM® Cortex®-M0+32-Bit2426 - ImmediateView Details
IC MCU 32BIT 32KB FLASH 40UFQFNCY8C4125LQS-S433IC MCU 32BIT 32KB FLASH 40UFQFNARM® Cortex®-M0+32-Bit24MHz289 - ImmediateView Details
IC MCU 32BIT 128KB FLASH 64TQFPCY8C4247AZI-M485IC MCU 32BIT 128KB FLASH 64TQFPNot VerifiedARM® Cortex®-M032-Bit867 - ImmediateView Details
IC MCU 32BIT 128KB FLASH 40QFNCY8C4147LQS-S473IC MCU 32BIT 128KB FLASH 40QFNNot VerifiedARM® Cortex®-M0+32-Bit0 - ImmediateView Details
IC MCU 32BIT 128KB FLASH 40QFNCY8C4147LQE-S473IC MCU 32BIT 128KB FLASH 40QFNNot VerifiedARM® Cortex®-M0+32-Bit210 - ImmediateView Details