ABS Thermoplastic Enclosed Cases and Covers

Davies Molding's ABS thermoplastic enclosed cases and covers are ideal for industrial and electronic applications

Image of Davies Molding's ABS Thermoplastic Enclosed Cases and CoversDavies Molding ABS thermoplastic enclosed cases and covers are used for industrial and electronic applications. These enclosures are easily machined and will not chip or crack during fabrication. Guides make them easy to use for partitioning electric components. They are available in flame-retardant ABS with flammability rating of 94 V-O at 0.080".

Features
  • Ideal for high heat requirements up to 475°F
  • Resistant to marks, scratches, and most chemicals
  • Glossy black general purpose phenolic material provides a high luster finish

ABS Thermoplastic Cases

ImageManufacturer Part NumberDescriptionArea (L x W)FeaturesRatingsAvailable QuantityPriceView Details
BOX PLASTIC BLK 3.51"L X 2.51"W0210-ABOX PLASTIC BLK 3.51"L X 2.51"W8.79in² (56.7cm²)Heat Resistant-55 - Immediate$5.88View Details
CASE PLASTIC BLACK 4"L X 2.88"W0220-ACASE PLASTIC BLACK 4"L X 2.88"W11.5in² (74cm²)Heat Resistant-0 - Immediate$6.41View Details
BOX ABS BLACK 4.03"L X 2.92"W0225BOX ABS BLACK 4.03"L X 2.92"W11.7in² (75cm²)Card Guides, PCB Supports-749 - Immediate$4.91View Details
BOX PLASTIC BLK 5.01"L X 4.25"W0230-ABOX PLASTIC BLK 5.01"L X 4.25"W21.3in² (137cm²)Heat Resistant-32 - Immediate$13.70View Details
BOX PLASTIC BLK 6.25"L X 3.75"W0240-BBOX PLASTIC BLK 6.25"L X 3.75"W23.4in² (151cm²)Heat Resistant-0 - Immediate$11.78View Details
BOX ABS BLACK 6.25"L X 3.75"W0250BOX ABS BLACK 6.25"L X 3.75"W23.4in² (151cm²)Card Guides, PCB Supports-283 - Immediate$8.31View Details
BOX PLASTIC BLK 6.83"L X 5.29"W0260-KBOX PLASTIC BLK 6.83"L X 5.29"W36.0in² (232cm²)Heat Resistant-0 - Immediate$21.10View Details
BOX PLASTIC BLK 8.45"L X 7.44"W0280BOX PLASTIC BLK 8.45"L X 7.44"W62.9in² (406cm²)Heat Resistant-67 - Immediate$75.71View Details

ABS Thermoplastic Covers

ImageManufacturer Part NumberDescriptionSize / DimensionColorAvailable QuantityPriceView Details
ELECTRONIC COVERS0211ELECTRONIC COVERS3.290" L x 2.290" W x 0.060" H (83.57mm x 58.17mm x 1.52mm)Black261 - Immediate$11.44View Details
ELECTRONIC COVERS0221ELECTRONIC COVERS3.777" L x 2.650" W x 0.063" H (95.94mm x 67.31mm x 1.60mm)Black224 - Immediate$4.99View Details
ELECTRONIC COVERS0226ELECTRONIC COVERS4.030" L x 2.920" W x 0.250" H (102.36mm x 74.17mm x 6.35mm)Black182 - Immediate$3.03View Details
ELECTRONIC COVERS0231ELECTRONIC COVERS4.744" L x 3.994" W x 0.063" H (120.50mm x 101.45mm x 1.60mm)Black0 - Immediate$4.60View Details
ELECTRONIC COVERS0241ELECTRONIC COVERS6.250" L x 3.730" W x 0.260" H (158.75mm x 94.74mm x 6.60mm)Black75 - Immediate$7.75View Details
ELECTRONIC COVERS0251ELECTRONIC COVERS6.270" L x 3.781" W x 0.250" H (159.26mm x 96.04mm x 6.35mm)Black42 - Immediate$4.40View Details
ELECTRONIC COVERS0261ELECTRONIC COVERS6.790" L x 5.300" W x 0.250" H (172.47mm x 134.62mm x 6.35mm)Black0 - Immediate$9.99View Details
ELECTRONIC COVERS0281ELECTRONIC COVERS8.112" L x 7.107" W x 0.133" H (206.04mm x 180.52mm x 3.38mm)Black0 - Immediate$21.99View Details
Published: 2017-11-02