Clamping Knobs

Davies Molding's clamping knobs are available in various sizes and finishes

Image of Davies Molding's Clamping Knobs Davies Molding thermoset and thermoplastic clamping knobs guarantee a strong grip through the use of texturing, knurling, or lobes. Clamping knobs are available in both thermoplastic, two-shot TPE thermoplastic and high temperature phenolic materials. Knob diameters range from .625" to 3.75" in diameter with molded in threaded female inserts, projecting studs and through-hole inserts.

Insert Options Include:
  • Brass
  • Steel
  • Stainless steel
  • Other metals

Clamping Knobs

ImageManufacturer Part NumberDescriptionShaft SizeDiameterAvailable QuantityPriceView Details
KNOB 3 ARM 1/4"-20 PLASTIC3025GJKNOB 3 ARM 1/4"-20 PLASTIC1/4"-20-250 - Immediate$7.58View Details
KNOB FLUTED 0.250" PLASTIC4100KNOB FLUTED 0.250" PLASTIC0.250" (6.35mm)1.120" (28.45mm)498 - Immediate$9.66View Details
KNOB FLUTED 1/4"-20 PLASTIC4232KNOB FLUTED 1/4"-20 PLASTIC1/4"-202.400" (60.96mm)0 - Immediate$8.02View Details
KNOB 4 ARM 3/8"-16 PHENOLIC2830BJKNOB 4 ARM 3/8"-16 PHENOLIC3/8"-16-0 - Immediate$6.47View Details
KNOB 5 ARM 1/4"-20 PLASTIC2980KNOB 5 ARM 1/4"-20 PLASTIC1/4"-20-0 - Immediate$3.91View Details
KNOB 3 ARM #10-32 PLASTIC3022-FKNOB 3 ARM #10-32 PLASTIC#10-32 Stud-0 - Immediate$3.58View Details
KNOB 3 ARM #8-32 PLASTIC3022-DKNOB 3 ARM #8-32 PLASTIC#8-32 Stud-0 - Immediate$3.22View Details
KNOB 3 ARM #10-32 PLASTIC3022-BKNOB 3 ARM #10-32 PLASTIC#10-32-1686 - Immediate$3.01View Details
KNOB 3 ARM 1/4"-20 PLASTIC3025ASKNOB 3 ARM 1/4"-20 PLASTIC1/4"-20 Stud-0 - Immediate$1.90View Details
KNOB 3 ARM 1/4"-20 PLASTIC3025BEKNOB 3 ARM 1/4"-20 PLASTIC1/4"-20 Stud-243 - Immediate$3.45View Details
Published: 2017-02-17