Functional Handles
Davies Molding's functional and robust handles have individually equip-able functions
Davies Molding's functional handles are industrial handles with switching and/or closing functions. Functional elements incorporated in the housing make these suitable for applications where locks with interlocks are used. Since the elements are not connected, individual control functions can be implemented allowing users to carry out switching functions and/or closing functions as required.
| Features | ||
|
|
Functional Handles
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FG11-3SG.160.84 | HANDLE POLYAMIDE MTG CTR 6.299" | 3 - Immediate | $483.69 | View Details |
![]() | ![]() | FG11-3SR.160.84 | HANDLE POLYAMIDE MTG CTR 6.299" | 1 - Immediate | $483.69 | View Details |
![]() | ![]() | FG12-LH10.165.11 | HANDLE POLYAMIDE MTG CTR 6.496" | 0 - Immediate | $570.38 | View Details |
![]() | ![]() | FG12-LH11.165.11 | HANDLE POLYAMIDE MTG CTR 6.496" | 7 - Immediate | $778.67 | View Details |
![]() | ![]() | FG16-01S.180.84 | HANDLE POLYAMIDE MTG CTR 7.087" | 0 - Immediate | $697.41 | View Details |
![]() | ![]() | FG16-02S.180.84 | HANDLE POLYAMIDE MTG CTR 7.087" | 0 - Immediate | $754.52 | View Details |
![]() | ![]() | FG16-04S.180.84 | HANDLE POLYAMIDE MTG CTR 7.087" | 0 - Immediate | $830.08 | View Details |
![]() | ![]() | FG16-05S.180.84 | HANDLE POLYAMIDE MTG CTR 7.087" | 0 - Immediate | $927.38 | View Details |
![]() | ![]() | FG15-A01.150.36 | HANDLE S STEEL MTG CTR 5.906" | 2 - Immediate | $624.50 | View Details |
![]() | ![]() | FG15-B01.180.36 | HANDLE S STEEL MTG CTR 7.087" | 0 - Immediate | $562.45 | View Details |
![]() | ![]() | FG4-E2.350.11 | HANDLE POLYAMIDE MTG CTR 13.78" | 0 - Immediate | $1,125.22 | View Details |
![]() | ![]() | FG4-E4.350.11 | HANDLE POLYAMIDE MTG CTR 13.78" | 0 - Immediate | $1,171.27 | View Details |
![]() | ![]() | FG4-LH10.375.11 | HANDLE POLYAMIDE MTG CTR 14.764" | 0 - Immediate | $743.65 | View Details |
![]() | ![]() | FG4-LH11.375.11 | HANDLE POLYAMIDE MTG CTR 14.764" | 0 - Immediate | $952.21 | View Details |
![]() | ![]() | FG4-T2.350.11 | HANDLE POLYAMIDE MTG CTR 13.78" | 0 - Immediate | $1,749.91 | View Details |
![]() | ![]() | FG7-01.GA160.01 | HANDLE ALUMINUM MTG CTR 6.299" | 1 - Immediate | $592.43 | View Details |
![]() | ![]() | FG7-01.GB160.01 | HANDLE ALUMINUM MTG CTR 6.299" | 39 - Immediate | $599.67 | View Details |
![]() | ![]() | FG7-01.GC160.01 | HANDLE ALUMINUM MTG CTR 6.299" | 0 - Immediate | $541.99 | View Details |
![]() | ![]() | FG7-02.GA220.04 | HANDLE ALUMINUM MTG CTR 8.661" | 0 - Immediate | $714.23 | View Details |
![]() | ![]() | FG7-02.GB220.04 | HANDLE ALUMINUM MTG CTR 8.661" | 0 - Immediate | $707.31 | View Details |