Thermoset Rubber Ball Knobs

Davies Molding’s natural rubber knobs offer high tensile strength and excellent impact resistance

Image of Davies Molding Thermoset Rubber Ball KnobsDavies Molding’s thermoset rubber ball knobs offer a tactile feel and low heat generation to allow for a comfortable grip. Natural rubber offers the benefits of high tensile strength and excellent impact resistance. Since it is also resistant to water, chemicals, and UV, it offers outstanding resistance to wear and tear. Applications for ball knobs include lawn mowers, exercise equipment, machinery, valves, spigots, levers and much more.

Features
  • Temperature withstanding capability: -40°F to +158°F
  • Elongation at break: 473.59% to 485.23%
  • Natural rubber compound with brass insert
  • Hardness shore A values: 63 to 68
  • Tensile strength: 220.19 MPa to 225.4 MPa
  • Color: black

Thermoset Rubber Ball Knobs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BALL KNOB BRASS INSERT 0.78"0131-ABALL KNOB BRASS INSERT 0.78"196 - Immediate$7.86View Details
BALL KNOB BRASS INSERT 0.78"0131BALL KNOB BRASS INSERT 0.78"198 - Immediate$7.75View Details
BALL KNOB BRASS INSERT 1.00"0136-ABALL KNOB BRASS INSERT 1.00"0 - Immediate$5.65View Details
BALL KNOB BRASS INSERT 1.00"0136BALL KNOB BRASS INSERT 1.00"0 - Immediate$8.60View Details
BALL KNOB BRASS INSERT 1.25"0141BALL KNOB BRASS INSERT 1.25"264 - Immediate$10.96View Details
BALL KNOB BRASS INSERT 1.41"0146-CBALL KNOB BRASS INSERT 1.41"0 - Immediate$13.15View Details
BALL KNOB BRASS INSERT 1.625"0151BALL KNOB BRASS INSERT 1.625"195 - Immediate$13.83View Details
BALL KNOB BRASS INSERT 2.00"0156-CBALL KNOB BRASS INSERT 2.00"83 - Immediate$27.97View Details
Published: 2019-04-17