Thermoset Rubber Grommets

Davies Molding features their thermoset rubber grommets manufactured to the highest level of quality out of durable and flexible thermoset rubber

Image of Davies Molding's Thermoset Rubber GrommetsDavies Molding thermoset rubber grommets are designed to be pressed into panel holes to protect wires and cables, or anything else passing through the panel. These grommets are manufactured to the highest level of quality out of durable and flexible thermoset rubber. Applications for grommets include electronic enclosures, appliances, telecom switches, data center cabinets, medical equipment, complex wire cable assemblies, food equipment, transportation, aerospace, defense, and more.

Features
  • Available with multiple combinations of panel cut out holes and panel thickness
  • Perfect for electrical insulation and mechanical damping
  • Protects wires and cables against abrasion damage from sharp panel edges
  • Durable yet flexible thermoset NBR rubber is used for its resistance to oils, fuels, and other chemicals
  • Better cut and tear resistance compared to thermoplastic rubber grommets
  • Rubber grommets add aesthetic value to your application
  • Circular shape for ease of handling and installation. No tools necessary

Thermoset Rubber Grommets

ImageManufacturer Part NumberDescriptionDiameter - InsideFeaturesAvailable QuantityPriceView Details
GROMMET 0.125" RUBBER BLACK5104GROMMET 0.125" RUBBER BLACK0.125" (3.18mm)-7161 - Immediate$0.35View Details
GROMMET 0.125" RUBBER BLACK5101GROMMET 0.125" RUBBER BLACK0.125" (3.18mm)-397 - Immediate$0.35View Details
GROMMET 0.187" RUBBER BLACK5110GROMMET 0.187" RUBBER BLACK0.187" (4.75mm)-1864 - Immediate$0.84View Details
GROMMET 0.125" RUBBER BLACK5112GROMMET 0.125" RUBBER BLACK0.125" (3.18mm)-2449 - Immediate$0.46View Details
GROMMET 0.250" RUBBER BLACK5115GROMMET 0.250" RUBBER BLACK0.250" (6.35mm)-956 - Immediate$0.91View Details
GROMMET 0.312" RUBBER BLACK5100GROMMET 0.312" RUBBER BLACK0.312" (7.92mm)-297 - Immediate$0.57View Details
GROMMET 0.250" RUBBER BLACK5102GROMMET 0.250" RUBBER BLACK0.250" (6.35mm)-563 - Immediate$1.04View Details
GROMMET 0.250" RUBBER BLACK5113GROMMET 0.250" RUBBER BLACK0.250" (6.35mm)-998 - Immediate$1.04View Details
GROMMET 0.312" RUBBER BLACK5111GROMMET 0.312" RUBBER BLACK0.312" (7.92mm)-849 - Immediate$1.08View Details
GROMMET 0.500" RUBBER BLACK5114GROMMET 0.500" RUBBER BLACK0.500" (12.70mm)-750 - Immediate$1.53View Details
Published: 2017-08-07