Amplon RT Series UPS
Delta’s RT series is the total solution for reliable power with high availability and performance
Delta Electronics’ Amplon RT series online double-conversion uninterruptible power supplies (UPS) provide consistent sine-wave power to critical equipment. They support personal computers, networks, servers, VoIP, and telecommunications. The Amplon 1 kVA to 3 kVA RT series features an output power factor of 0.9 and AC/AC efficiency of up to 94%, resulting in greater energy savings. The 5 kVA to 20 kVA RT series provides AC/AC efficiency up to 96.5% and 99% in ECO mode. An optional external battery pack can be connected for longer backup time to keep applications safe and running smoothly.
- True online double-conversion topology and zero transfer time to battery provide 24/7 full-time protection
- AC-start function allows the UPS to be switched on without connecting to a battery
- Automatic fan speed control significantly reduces audible noise and maximizes system efficiency
- Fan failure detection sends early warnings to facilitate predictive maintenance of UPS
- Hot-swappable batteries ensure continuous operation even when batteries are being replaced
- Programmable load bank disconnects non-critical loads when a blackout occurs and reserves more battery power for critical loads
- Compact design with convertible rack and tower configuration for flexible deployment
- IT
- Cloud data centers
- Critical equipment data backup
- Manufacturing
- Financial services
- Healthcare institutions
Amplon RT Series UPS
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | UPS102R1RT0B0B8 | RT 1KVA 120V UPS | 2 - Immediate | $1,824.98 | View Details |
![]() | ![]() | UPS152R1RT0B0B8 | RT 1.5KVA 120V UPS | 1 - Immediate | $2,112.57 | View Details |
![]() | ![]() | UPS202R1RT0B0B8 | RT 2KVA 120V UPS | 2 - Immediate | $2,296.47 | View Details |
![]() | ![]() | UPS302R1RT0B0B8 | RT 3KVA 120V UPS | 2 - Immediate | $3,647.24 | View Details |
![]() | ![]() | UPS502R2RT2N0B8 | RT 5KVA UPS ONLY | 7 - Immediate | $2,984.78 | View Details |
![]() | ![]() | UPS602R2RT2N0B8 | RT 6KVA UPS ONLY | 1 - Immediate | $3,362.37 | View Details |
![]() | ![]() | UPS802R2RT2N0B8 | RT 8KVA UPS ONLY | 1 - Immediate | $4,659.37 | View Details |
![]() | ![]() | UPS103R2RT2N0B8 | RT 10KVAUPS ONLY | 1 - Immediate | $5,418.88 | View Details |
![]() | ![]() | UPS602R2RT0B0B8 | RT 6KVA UPS | 0 - Immediate | $6,229.11 | View Details |
![]() | ![]() | UPS802R2RT0B0B8 | RT 8KVA UPS | 0 - Immediate | $7,407.79 | View Details |
![]() | ![]() | UPS502R2RT0B0B8 | RT 5KVA 208V UPS | 0 - Immediate | $5,803.61 | View Details |
![]() | ![]() | UPS103R2RT0B0B8 | RT 10KVA UPS | 0 - Immediate | $8,844.71 | View Details |