DTB Series Temperature Controllers

Delta’s open-type temperature controllers provide up to three groups of alarm outputs

Image of Delta Industrial Automation DTB Series Temperature ControllersDelta’s DTB series is designed for practical applications with the three most-frequently adopted signal outputs in the industry and is built-in with various handy functions and transmission structure, ensuring fast and stable transmission of data.

The DTB series is additionally equipped with linear voltage signal output and dual output control, capable of executing heating and cooling controls simultaneously in a temperature control system and fast reaching the target temperature.

Features

  • PID / On-Off / manual input / programmable control modes
  • Two groups of outputs to auto-tuning two groups of PID parameters
  • Able to connect to various thermocouples (B, E, J, K, L, N, R, S, T, U, TXK), platinum RTD (PT100, JPT100), analog current (0 mA ~ 20 mA, 4 mA ~ 20 mA) and linear voltage (0 V ~ 5 V, 0 V ~ 10 V)
  • Maximum three groups of alarm switches are available with 18 alarm modes each
  • Celsius or Fahrenheit temperature display
  • Two key lock functions (1. lock all keys; 2. lock only function keys, up/down keys are still workable)
  • Panel sizes: 4824, 4848, 4896, and 9696
  • Built-in RS-485 communication interface (Modbus ASCII, RTU, baud rate: 2,400 ~ 38,400)
  • Sampling time of thermocouple/platinum RTD: 0.4 second/time; sampling time of analog input: 0.15 second/time
  • Programmable logic controller is able to set up 64 sets of temperature and control time
  • Optional CT (wire breaking detection) function, an alarm output
  • Optional Event function, using PLC or switches to switch between two different set temperatures
  • Optional Valve function, adjusting the open/close of the valve by the output value

DTB Series Temperature Controllers

ImageManufacturer Part NumberDescriptionControl MethodMounting TypeAvailable QuantityPriceView Details
CONTROL TEMP/PROC 100-240V PANELDTB4824CRCONTROL TEMP/PROC 100-240V PANELOn/Off, Proportional (PID)Panel Mount17 - Immediate$254.64View Details
CONTROL TEMP/PROC 100-240V PANELDTB4824CVCONTROL TEMP/PROC 100-240V PANELOn/Off, Proportional (PID)Panel Mount13 - Immediate$233.15View Details
CONTROL TEMP/PROC 100-240V PANELDTB4824LRCONTROL TEMP/PROC 100-240V PANELOn/Off, Proportional (PID)Panel Mount48 - Immediate$233.15View Details
CONTROL TEMP/PROC 100-240V PANELDTB4824LVCONTROL TEMP/PROC 100-240V PANELOn/Off, Proportional (PID)Panel Mount28 - Immediate$233.15View Details
CONTROL TEMP/PROC RELAY OUT 24VDTB4824RR-DCONTROL TEMP/PROC RELAY OUT 24VOn/Off, Proportional (PID)Panel Mount51 - Immediate$233.15View Details
CONTROL TEMP/PROC 100-240V PL MTDTB4824RRCONTROL TEMP/PROC 100-240V PL MTOn/Off, Proportional (PID)Panel Mount0 - Immediate$206.08View Details
CONTROL TEMP/PROC 100-240V PANELDTB4824VVCONTROL TEMP/PROC 100-240V PANELOn/Off, Proportional (PID)Panel Mount0 - Immediate$233.15View Details
CONTROL TEMP/PROC 100-240V PANELDTB4848CRCONTROL TEMP/PROC 100-240V PANELOn/Off, Proportional (PID)Panel Mount5 - Immediate$232.38View Details
CONTROL TEMP/PROC 100-240V PANELDTB4848CRECONTROL TEMP/PROC 100-240V PANELOn/Off, Proportional (PID)Panel Mount18 - Immediate$268.10View Details
CONTROL TEMP/PROC 24V PANEL MNTDTB4848CV-DCONTROL TEMP/PROC 24V PANEL MNTOn/Off, Proportional (PID)Panel Mount16 - Immediate$260.54View Details
CONTROL TEMP/PROC 100-240V PANELDTB4848CVCONTROL TEMP/PROC 100-240V PANELOn/Off, Proportional (PID)Panel Mount17 - Immediate$260.54View Details
CONTROL TEMP/PROC 24V PANEL MNTDTB4848LR-DCONTROL TEMP/PROC 24V PANEL MNTOn/Off, Proportional (PID)Panel Mount3 - Immediate$260.54View Details
CONTROL TEMP/PROC 100-240V PANELDTB4848LRCONTROL TEMP/PROC 100-240V PANELOn/Off, Proportional (PID)Panel Mount34 - Immediate$260.54View Details
CONTROL TEMP/PROC 100-240V PANELDTB4848LVCONTROL TEMP/PROC 100-240V PANELOn/Off, Proportional (PID)Panel Mount12 - Immediate$260.54View Details
CONTROL TEMP/PROC RELAY OUT 24VDTB4848RR-DCONTROL TEMP/PROC RELAY OUT 24VOn/Off, Proportional (PID)Panel Mount13 - Immediate$260.54View Details
CONTROL TEMP/PROC 100-240V PL MTDTB4848RRCONTROL TEMP/PROC 100-240V PL MTOn/Off, Proportional (PID)Panel Mount56 - Immediate$232.38View Details
CONTROL TEMP/PROC 24V PANEL MNTDTB4848VR-DCONTROL TEMP/PROC 24V PANEL MNTOn/Off, Proportional (PID)Panel Mount0 - Immediate$284.54View Details
CONTROL TEMP/PROC 100-240V PANELDTB4848VRCONTROL TEMP/PROC 100-240V PANELOn/Off, Proportional (PID)Panel Mount47 - Immediate$232.38View Details
CONTROL TEMP/PROC 100-240V PANELDTB4848VRECONTROL TEMP/PROC 100-240V PANELOn/Off, Proportional (PID)Panel Mount0 - Immediate$268.10View Details
CONTROL TEMP/PROC 100-240V PANELDTB4848VVCONTROL TEMP/PROC 100-240V PANELOn/Off, Proportional (PID)Panel Mount8 - Immediate$260.54View Details
Published: 2020-01-22