HET Series Thermoelectric Coolers

Delta’s HET series thermoelectric coolers provide high-capacity cooling in tight spaces

Image of Delta Electronics' HET SeriesDelta’s thermoelectric cooling (TEC) modules are designed to remove excess heat from enclosed spaces, ensuring longer service life for electronics, controls and components in better temperature conditions. The assembly consists of a fan, heat sink, and small heat pump, which transfers heat from one side of the device to the other with an electric charge. A cooling effect is achieved without the need for refrigerant or a compressor. Cooling capacities range from 200 W to 400 W. Supply voltage is 48 VDC.

The component fan features Delta’s signature efficiency and reliability. The TEC module comes equipped with a built-in controller, self-test button, LED indicator and failure alarm. A wide operating temperature range and IP55 protection against dust and jetted water make this product suitable for a variety of applications.

Features
  • 200 W to 400 W cooling capacity
  • Highly efficient and reliable fan modules
  • Built-in controllers
  • Self-test buttons
  • Failure alarms
  • UL, cUL, CE, TUV approved
  • LED status indicators
  • IP55 protection
  • Temperature range of -40°C to 55°C
  • Supply voltage 48 VDC
  • Environmentally friendly
Applications    
  • Outdoor telecom enclosures
  • Battery cabinets
  • Beverage machines
  • Spot cooling/small enclosure cooling
 
  • Automation control cabinets/process control centers
  • Power supply cabinets/rectifier cabinets
  • Outdoor kiosks and displays
  • Water and wine coolers

HET Series 200PB

ImageManufacturer Part NumberDescriptionCurrentVoltageAvailable QuantityPrice
THERMOELECT ASSY AIR-AIR 200WHET200PBTHERMOELECT ASSY AIR-AIR 200W6.7 A48 V2 - Immediate$1,896.43View Details
48VDC THERMOELECTRIC COOLING 200HET200PB-A0148VDC THERMOELECTRIC COOLING 2005.9 A48 V0 - ImmediateSee Page for PricingView Details

HET Series 200PC

ImageManufacturer Part NumberDescriptionCurrentVoltageAvailable QuantityPrice
THERMOELECT ASSY AIR-AIR 200WHET200PCTHERMOELECT ASSY AIR-AIR 200W6.1 A48 V0 - Immediate$1,600.94View Details
THERMOELECT ASSY AIR-AIR 200WHET200PC-BTHERMOELECT ASSY AIR-AIR 200W5.8 A48 V0 - ImmediateSee Page for PricingView Details
Published: 2015-09-21