MEB Medical Enclosed Power Supplies
The Delta MEB medical enclosed power supplies series is designed for low noise medical and household power (500 W to 2.5 kW)
The Delta MEB series offers high-performance enclosed power supplies (500 W to 2.5 kW) with industry-leading power density up to 29.5 W/inch³. Engineered for noise-sensitive medical and home healthcare environments, selected models feature intelligent fan speed control, achieving whisper-quiet operation as low as 45 dB. The series is certified to IEC/EN 60601-1 (2 x MOPP/Type BF) for medical safety and IEC/EN 60335-1 for household appliances. Reliability is enhanced by applying conformal coating to PCBs to protect against dust and chemical pollutants. Additional features include PMBus Ver 1.3 support (selected models), active current sharing, and full power operation up to +50°C.
- Wide power range (500 W to 2.5 kW)
- Whisper-quiet 45 dB
- IEC 60601-1, IEC 60335-1, IEC 61558-1/-2-16 and IEC 62368-1
- 2 x MOPP isolation and Type BF
- High power density up to 29.5 W/inch³
- Conformal coating on PCBAs
- Built-in PMBus Ver 1.3 and current sharing
- Full power up to +50°C ambient
- Diagnostic imaging: CT scan, MRI, x-ray, and ultrasound
- Surgical robotic systems
- Treatment equipment: dialysis machines
- Aesthetic medicine: laser and beauty
- In vitro diagnostics(IVD)
- Household appliances
MEB Medical Enclosed Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MEB-2K5A24T NAA | AC/DC CONVERTER 24V 2501W | 8 - Immediate | $1,042.40 | View Details |
![]() | ![]() | MEB-2K5A24T RAA | AC/DC CONVERTER 24V 2501W | 10 - Immediate | $1,042.40 | View Details |
![]() | ![]() | MEB-2K5A36T NAA | AC/DC CONVERTER 36V 2500W | 0 - Immediate | $1,042.40 | View Details |
![]() | ![]() | MEB-2K5A36T RAA | AC/DC CONVERTER 36V 2500W | 0 - Immediate | $1,042.40 | View Details |
![]() | ![]() | MEB-2K5A48T NAA | AC/DC CONVERTER 48V 2501W | 9 - Immediate | $1,042.40 | View Details |
![]() | ![]() | MEB-2K5A48T RAA | AC/DC CONVERTER 48V 2501W | 10 - Immediate | $1,042.40 | View Details |
![]() | ![]() | MEB-500A24F AA | AC/DC CONVERTER 24V 504W | 13 - Immediate | $308.60 | View Details |
![]() | ![]() | MEB-750A12T AAA | AC/DC CONVERTER 12V 625W | 12 - Immediate | $492.15 | View Details |
![]() | ![]() | MEB-750A12B AAA | AC/DC CONVERTER 12V 625W | 14 - Immediate | $492.15 | View Details |
![]() | ![]() | MEB-750A24T AAA | AC/DC CONVERTER 24V 750W | 0 - Immediate | $492.15 | View Details |
![]() | ![]() | MEB-750A24B AAA | AC/DC CONVERTER 24V 625W | 2 - Immediate 135 - Factory Stock | $492.15 | View Details |
![]() | ![]() | MEB-750A48T AAA | AC/DC CONVERTER 48V 750W | 0 - Immediate 189 - Factory Stock | $492.15 | View Details |
![]() | ![]() | MEB-750A48B AAA | AC/DC CONVERTER 48V 625W | 1 - Immediate | $492.15 | View Details |
![]() | ![]() | MEB-1K2A24T ABA | AC/DC CONVERTER 24V 1200W | 126 - Immediate 48 - Factory Stock | $779.22 | View Details |
![]() | ![]() | MEB-1K2A42T ABA | AC/DC CONVERTER 42V 1200W | 19 - Immediate 16 - Factory Stock | $779.22 | View Details |
![]() | ![]() | MEB-1K2A48T ABA | AC/DC CONVERTER 48V 1200W | 0 - Immediate | $779.22 | View Details |
![]() | ![]() | MEB-1K5A24T AAA | AC/DC CONVERTER 24V 1500W | 4 - Immediate | $890.53 | View Details |
![]() | ![]() | MEB-1K5A48T AAA | AC/DC CONVERTER 48V 1500W | 18 - Immediate 48 - Factory Stock | $890.53 | View Details |