Superflo Bearing Fans
Delta's Superflo fans feature an extensively improved sleeve bearing system
Representing a decisive step forward in sleeve bearing technology, Delta Superflo bearing fans are the culmination of innumerable hours of research and development resulting in newly augmented mechanical structures that ensure permanent lubrication of the spinning mechanism. This is achieved through multiple improvements to the inner lubrication system, pump dynamics, sealing, and flow. Featuring an anti-gravity oil pump, Delta Superflo bearing fans recirculate internal oil reserves endlessly within a chamber sealed by dual labyrinth seals. This flow, combined with heat and pressure created through centrifugal forces during operation, minimizes friction and noise while extending the working life of the fan.
Recognizing that sleeve bearings represent a common, cost-effective approach to cooling needs, Delta SuperFlo bearing fans offer a cost-conscious upgrade to assist in minimizing costly maintenance cycles. Inherent in these upgrades are commensurate improvements to radial vibration, excellent anti-shock, a wide range of applied operating temperatures, and overall noise reduction. These all contribute to reducing equipment failures due to overheating because of fan failure and replacement of fans.
As an often-overshadowed critical component, Delta Superflo bearing fans help maintain proper operating temperatures of core PC components such as the CPU and power supply. These are integrated into the CPU cooler and internally in the power supply. A wide array of consumer products in various other categories benefit from Superflo bearing fans to maintain their necessary thermal characteristics during operation.
- Redesigned sealing and oil flow paths
- Greatly reduced friction and noise
- Better acoustic performance over 2-ball bearing fans at low-speed operation
- Superb anti-shock
- Operating life guarantee (L10) 50,000 hours at 40°C minimum
- Wide applicable temperature range
Superflo Bearing Fans
| Image | Manufacturer Part Number | Description | Size / Dimension | Width | Static Pressure | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AUB0812VH-SP00 | FAN AXIAL 80X25.4MM 12VDC | Square - 80mm L x 80mm H | 25.40mm | 0.217 in H2O (54.1 Pa) | 0 - Immediate | $18.60 | View Details |
![]() | ![]() | AUB0612VH-AIT | FAN AXIAL 60X25.4MM 12VDC | Square - 60mm L x 60mm H | 25.40mm | 0.352 in H2O (87.7 Pa) | 1689 - Immediate 3960 - Factory Stock | $13.32 | View Details |
![]() | ![]() | AUB0812VH-AIT | FAN AXIAL 80X25.4MM 12VDC | Square - 80mm L x 80mm H | 25.40mm | 0.256 in H2O (63.8 Pa) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AUB0912VH-CIT | FAN AXIAL 92X25.4MM 12VDC | Square - 92mm L x 92mm H | 25.40mm | 0.287 in H2O (71.5 Pa) | 2886 - Immediate | $12.57 | View Details |
![]() | ![]() | AUB0812L-9X41 | FAN AXIAL 80X25.4MM 12VDC | Square - 80mm L x 80mm H | 25.40mm | 0.102 in H2O (25.5 Pa) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AUB0524VHD | FAN AXIAL 50X20MM 24VDC WIRE | Square - 50mm L x 50mm H | 20.00mm | 0.303 in H2O (75.5 Pa) | 2634 - Immediate | $12.68 | View Details |
![]() | ![]() | EUB0405MD | FAN AXIAL 40X20MM 5VDC WIRE | Square - 40mm L x 40mm H | 20.00mm | 0.218 in H2O (54.3 Pa) | 0 - Immediate | $8.03 | View Details |
![]() | ![]() | AUB0912VH-CX09 | FAN AXIAL 92X25.4MM 12VDC | Square - 92mm L x 92mm H | 25.40mm | 0.302 in H2O (75.2 Pa) | 3611 - Immediate | $18.91 | View Details |
![]() | ![]() | AUB1212H-CK15 | FAN AXIAL 120X25.4MM 12VDC WIRE | Square - 120mm L x 120mm H | 25.40mm | 0.161 in H2O (40.2 Pa) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AUB0924VH-A | FAN AXIAL 92X25.4MM 24VDC | Square - 92mm L x 92mm H | 25.40mm | 0.345 in H2O (85.9 Pa) | 4033 - Immediate | $26.00 | View Details |
![]() | ![]() | AUB0824VH | FAN AXIAL 80X25.4MM 24VDC | Square - 80mm L x 80mm H | 25.40mm | 0.217 in H2O (54.1 Pa) | 0 - Immediate 270 - Factory Stock | $8.56 | View Details |
![]() | ![]() | AUB0612HHB-A | FAN AXIAL 60X15MM 12VDC WIRE | Square - 60mm L x 60mm H | 15.00mm | 0.190 in H2O (47.3 Pa) | 2223 - Immediate | $19.40 | View Details |
![]() | ![]() | AUB0612HH-A | FAN AXIAL 60X25.4MM 12VDC | Square - 60mm L x 60mm H | 25.40mm | 0.281 in H2O (70.0 Pa) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AUB0412HDYFM | FAN AXIAL 40X20MM 12VDC WIRE | Square - 40mm L x 40mm H | 20.00mm | 0.166 in H2O (41.3 Pa) | 0 - Immediate | $9.76 | View Details |
![]() | ![]() | AUB0512LB-AYCX | FAN AXIAL 50X15MM 12VDC WIRE | Square - 50mm L x 50mm H | 15.00mm | 0.096 in H2O (23.9 Pa) | 0 - Immediate | $9.48 | View Details |
![]() | ![]() | AUB0612HB-A | FAN AXIAL 60X15MM 12VDC WIRE | Square - 60mm L x 60mm H | 15.00mm | 0.087 in H2O (21.7 Pa) | 365 - Immediate | $19.40 | View Details |
![]() | ![]() | AUB0505HD | FAN AXIAL 50X20MM 5VDC WIRE | Square - 50mm L x 50mm H | 20.00mm | 0.182 in H2O (45.3 Pa) | 0 - Immediate | $8.09 | View Details |
![]() | ![]() | AUB0612L-A | FAN AXIAL 60X25.4MM 12VDC | Square - 60mm L x 60mm H | 25.40mm | 0.100 in H2O (24.9 Pa) | 0 - Immediate | $10.61 | View Details |
![]() | ![]() | AUB0612M-A | FAN AXIAL 60X25.4MM 12VDC | Square - 60mm L x 60mm H | 25.40mm | 0.150 in H2O (37.3 Pa) | 0 - Immediate | $10.61 | View Details |
![]() | ![]() | AUB0612H-A | FAN AXIAL 60X25.4MM 12VDC | Square - 60mm L x 60mm H | 25.40mm | 0.211 in H2O (52.6 Pa) | 0 - Immediate | $10.61 | View Details |