Menda 120 VAC Fume Diverter

Menda/EasyBraid offers its compact smoke diverter that redirects soldering smoke, making for a more safe and comfortable process

Image of Menda/EasyBraid's 120 VAC Fume DiverterMenda/EasyBraid's 35463 fume diverter is a heavy-duty, light-weight smoke diverter. The unit is specifically designed to divert or redirect soldering smoke away from the operator’s face, thereby making the soldering process safer and more comfortable. The quiet, high-volume fan and replaceable carbon filter capture much of the smoke and airborne particulate passing through it. The unit’s compact size makes it perfect for densely populated workstations.

A magnetic diverter attachment allows for simple orientation of the attachment to redirect fan exhaust.

Features and Benefits
  • Replaceable carbon filter helps to remove odor and fume from soldering smoke
  • Quiet, high-volume fan redirects soldering smoke away from the operator's face
  • Powder-coated heavy gauge steel chassis
  • Compact size suitable for populated benchtop and convenient for field service applications
  • Power switch illuminates when unit is powered on
  • Made in the United States of America

Fume Diverter and Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
FUME ABSORBER BENCH TOP 120V35463FUME ABSORBER BENCH TOP 120V0 - Immediate$267.10View Details
FILTER CARBON FOR 3546335465FILTER CARBON FOR 354630 - Immediate$16.15View Details
DIVERTER ATTACHMENT FOR 3546335464DIVERTER ATTACHMENT FOR 3546316 - Immediate$26.55View Details
Published: 2015-07-21