PCB Edge Protectors
Desco's edge protectors protect against ESD and physical damage
Desco’s PCB edge protectors fit over the edge of printed circuit boards to protect against ESD and physical damage. These low temp polyethylene board shunts are available in 1.5”, 3”, and 4” lengths in packs of 50, and 12” lengths in packs of 20 and on a 1000’ roll.
Specifications
- Material: black, conductive, low-density polyethylene
- Resistance: < 1 X 106 Ω
- Corrosivity: non-corrosive, per FTMS 101C, method 3005
- Temperature stability: 32°F to 250°F (0°C to 121°C)
- Bonds exposed metallic items at an equal electrical potential
PCB Edge Protectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 14361 | PCB EDGE PROTECTORS 50/PK 1.5" | 0 - Immediate | See Page for Pricing | View Details | |
![]() | ![]() | 14362 | PCB EDGE PROTECTORS 50/PK 3" | 0 - Immediate | See Page for Pricing | View Details | |
![]() | ![]() | 14363 | PCB EDGE PROTECTORS 50/PK 4" | 0 - Immediate | $121.49 | View Details | |
![]() | ![]() | 14364 | PCB EDGE PROTECTORS 20/PK 12" | 0 - Immediate | $144.69 | View Details | |
![]() | ![]() | 14365 | PCB EDGE PROTECTORS 1000' | 0 - Immediate | See Page for Pricing | View Details |