Bluno BLE Development Board Series

DFRobot's Arduino-compatible BLE hardware solution with wireless programming, smart app control, long communication range, and periphery modules

Image of DFRobot Bluno BLE Development Board SeriesDFRobot’s Bluno series is compatible with standard Arduino pinouts which means any project made with Arduino can directly go wireless via Bluetooth with ease. All Bluno boards and modules integrate onboard BLE which provides wireless programming, Bluetooth HID, AT command config and firmware upgrading, and the onboard antenna provides strong signal with a long communication range up to 30 m. Designed to match the popular Arduino form factor, Bluno boards are available with an assortment of MCU options including:

  • Bluno – Arduino Uno form factor with ATmega328 MCU and CC2540 BT 4.0
  • Bluno Nano – Arduino Nano form factor with ATmega328 MCU and CC2540 BT 4.0
  • Bluno Mega 1280 – Arduino Mega form factor with ATmega1280 and CC2540 BT 4.0
  • Bluno Mega 2560 – Arduino Mega form factor with ATmega2560 and CC2540 BT 4.0
  • Bluno M3 – Arduino Uno form factor with STM32 MCU and CC2540 BT 4.0
  • Bluno M0 - Arduino Leonardo form factor with NUC123ZD4AN0 Cortex M0 MCU and CC2540 BT 4.0

Bluno boards are compatible with several smartphone apps, including PlayBluno, which is a free completely open source dedicated app for Bluno developers, and users are able to control robots/mobile platforms with the GoBle app. The Bluno series is also compatible with the Big Bee app and WhenDo.

Software

Microcontroller Boards

ImageManufacturer Part NumberDescriptionPlatformUtilized IC / PartAvailable QuantityPriceView Details
BLUNO ATMEGA328P/CC2540 EVAL BRDDFR0267BLUNO ATMEGA328P/CC2540 EVAL BRDBlunoATmega328P, CC25402 - Immediate$45.49View Details
BLUNO NANO ATMEGA328 EVAL BRDDFR0296BLUNO NANO ATMEGA328 EVAL BRDBluno NanoATmega3281 - Immediate$45.49View Details
BLUNO MEGA1280 EVAL BRDDFR0306BLUNO MEGA1280 EVAL BRDBluno Mega1280ATmega12800 - Immediate$45.49View Details
BLUNO MEGA2560 EVAL BRDDFR0323BLUNO MEGA2560 EVAL BRDBluno Mega2560ATmega256056 - Immediate$54.62View Details
BLUNO M3 STM32F103RET6 EVAL BRDDFR0329BLUNO M3 STM32F103RET6 EVAL BRDBluno M3STM32F103RET60 - Immediate$54.62View Details
BLUNO M0 NUC123 EVAL BRDDFR0416BLUNO M0 NUC123 EVAL BRDBluno M0NUC1230 - Immediate$43.85View Details

RF Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF TXRX MOD BT PCB TH SMDTEL0073RF TXRX MOD BT PCB TH SMD1 - Immediate$18.09View Details
USB BLE-LINK (SUPPORT WIRELESS PTEL0087USB BLE-LINK (SUPPORT WIRELESS P0 - Immediate$18.09View Details
RF TXRX MOD BT TH SMDTEL0120RF TXRX MOD BT TH SMD0 - Immediate$27.40View Details

Expansion Boards

ImageManufacturer Part NumberDescriptionTypeAvailable QuantityPriceView Details
BLUNO BEETLE SHIELDDFR0356BLUNO BEETLE SHIELDConnectivity0 - Immediate$7.12View Details
GRAVITY: IO EXPANSION SHIELD FORDFR0371GRAVITY: IO EXPANSION SHIELD FORConnectivity0 - Immediate$18.09View Details
Published: 2018-01-12