TEL0185 RainbowLink 4-Channel USB to Serial Converter
The DFRobot TEL0185 RainbowLink 4-channel USB to serial converter integrates RS485, RS232, and TTL channels and has multi-voltage output and multiple platform compatibility
The DFRobot RainbowLink is an advanced USB protocol converter specifically designed to achieve efficient multi-channel serial communication and power output. It is suitable for scenarios such as IoT (Internet of Things), industrial embedded development, and debugging. RainbowLink has four independent channels: RS485, RS232, and 2 TTL. This device supports Windows and Linux operating systems and is compatible with devices such as LattePanda and Raspberry Pi. In most cases, RainbowLink does not require the installation of drivers; however, installing the optional drivers can enhance its functionality by assigning unique device identifiers, making it more convenient to manage. RainbowLink can simultaneously output 12 V, 5 V, and 3.3 V power, eliminating the need for multiple converters and external power supplies. This makes it highly suitable for testing and development work in various industrial, agricultural, and laboratory environments.
- Multi-protocol channel integration
- Four independent serial channels: 1x RS485, 1x RS232, 2x TTL (3.3 V level), supporting simultaneous communication with diverse devices
- Baud rate range: 2400 bps to 128,000 bps for flexible data transfer
- Plug-and-play connectivity
- Type-C® USB interface for universal compatibility; driver-free on most systems (optional drivers for unique device IDs)
- Lever-type quick-connect terminals for tool-free wiring, supporting >2,000 connect-disconnect cycles and compatible with pin headers/sockets
- Integrated power solutions
- Three voltage outputs: 12 V (800 mA), 5 V (up to 2 A via Type-C, 500 mA via USB-A), and 3.3 V (200 mA), eliminating external power adapters
- Cross-platform compatibility
- Works with Windows, Linux, LattePanda, and Raspberry Pi, enabling seamless integration with popular development boards
- Compact and reliable design
- Dimensions: 72 mm x 47 mm x 23 mm, ideal for space-constrained environments
- Industrial-grade build with secure terminal connections to minimize loose wiring risks
- Sensor testing and debugging
- Multi-protocol device integration
- Prototype development and debugging in laboratories and for development boards
- Remote monitoring and control systems in agriculture
- Embedded system development for IoT gateways and edge computing
- Configuration and diagnosis of industrial automation equipment
TEL0185 RainbowLink 4-Channel USB to Serial Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | TEL0185 | RS-232/RS-485 USB TO SERIAL | 59 - Immediate | $23.57 | View Details |