600 Series LED Panel-Mount Indicators

Dialight offers its 600 series LED panel-mount indicators for 0.19" to 0.47" mounting holes

Image of Dialight's 600 Series LED Panel-Mount IndicatorsDialight's 600 series products are available in 2 VDC, 3.3 VDC, 6 VDC, 12 VDC, and 24 VDC operating voltages (depending on model). Two models (the 607 and 609) are in water tight, carrying NEMA 4X and IP66 ratings with a metal housing for more robust applications. These panel-mount indicators are ideal for main and remote power, status, maintenance, warning, and instrumentation indication for front-panel mounting in hole sizes from 5 mm to 16 mm.

Features
  • Low power consumption
    • Uses up to 90% less energy than an incandescent indicator
  • No heat generated
  • Long life lasting up to 100,000 hours
  • Colors include red, green, and yellow
  • Front-panel mounting
  • LED can be recessed or protrude from housing (605 and 606 series)
  • LED can be recessed, protrude, and internal from housing (607 and 609 series)
  • Housing matches emitted color (608 series)
  • Round or square lens shape volt (610 series)

605 Series LED Panel-Mount Indicators

ImageManufacturer Part NumberDescriptionLens ColorMillicandela RatingAvailable QuantityPriceView Details
LED PNL IND RED 2.79MM6051111110FLED PNL IND RED 2.79MM-38mcd196 - Immediate$10.69View Details
LED PNL IND GREEN 2.79MM6051211110FLED PNL IND GREEN 2.79MM-72mcd111 - Immediate$12.00View Details
LED PNL IND YELLOW 2.79MM6051311110FLED PNL IND YELLOW 2.79MM-53mcd245 - Immediate$12.00View Details
LED PNL IND 5MM GREEN RECESS6052211110FLED PNL IND 5MM GREEN RECESS-72mcd140 - Immediate$12.00View Details
LED PNL IND 5MM RED RECESS6052111110FLED PNL IND 5MM RED RECESS-38mcd95 - Immediate$10.69View Details

606 Series LED Panel-Mount Indicators

ImageManufacturer Part NumberDescriptionLens ColorVoltageCurrentAvailable QuantityPriceView Details
LED PNL IND GRN/RED CLEAR LEADS6061415110FLED PNL IND GRN/RED CLEAR LEADS-3V Green, 3V Red10mA Green, 10mA Red458 - Immediate$16.13View Details
LED PNL IND GREEN WIRE LEADS606-3215-140FLED PNL IND GREEN WIRE LEADS-24V15mA321 - Immediate
750 - Factory Stock
$13.68View Details
LED PNL IND RED WIRE LEADS6063115110FLED PNL IND RED WIRE LEADS-3V15mA224 - Immediate$13.68View Details
LED PNL IND RED WIRE LEADS6063115150FLED PNL IND RED WIRE LEADS-28V15mA175 - Immediate$13.68View Details
LED PNL IND GREEN WIRE LEADS606-3215-120FLED PNL IND GREEN WIRE LEADS-6V15mA172 - Immediate$13.68View Details

607 Series LED Panel-Mount Indicators

ImageManufacturer Part NumberDescriptionLens ColorVoltageCurrentAvailable QuantityPriceView Details
LED PNL IND GREEN 6.80MM SLDR6073232140FLED PNL IND GREEN 6.80MM SLDR-24V15mA478 - Immediate$8.84View Details
LED PNL IND RED SOLDER LUG6072112110FLED PNL IND RED SOLDER LUG-2V15mA239 - Immediate$11.73View Details
LED PNL IND GREEN 4MM SLDR6071212110FLED PNL IND GREEN 4MM SLDR-2V15mA316 - Immediate$12.48View Details
LED PNL IND GREEN 4MM SLDR6071212310FLED PNL IND GREEN 4MM SLDR-2V15mA283 - Immediate$13.87View Details
LED PNL IND RED SOLDER LUG6072112130FLED PNL IND RED SOLDER LUG-12V15mA176 - Immediate$14.20View Details

608 Series LED Panel-Mount Indicators

ImageManufacturer Part NumberDescriptionLens ColorVoltageCurrentAvailable QuantityPriceView Details
LED PNL IND RED 9.91MM6081131110FLED PNL IND RED 9.91MM-2V15mA458 - Immediate$6.65View Details
LED PNL IND RED 8.89MM PC PIN6083131110FLED PNL IND RED 8.89MM PC PIN-2V15mA248 - Immediate$6.74View Details
LED PNL IND GREEN 9.91MM6081231110FLED PNL IND GREEN 9.91MM-2V15mA2394 - Immediate$7.33View Details
LED PNL IND YELLOW 8.89MM PC6083331110FLED PNL IND YELLOW 8.89MM PC-2V15mA221 - Immediate$7.33View Details
LED PNL IND GREEN 8.89MM PC PIN6083231110FLED PNL IND GREEN 8.89MM PC PIN-2V15mA195 - Immediate$7.33View Details

609 Series LED Panel-Mount Indicators

ImageManufacturer Part NumberDescriptionCurrentMillicandela RatingAvailable QuantityPriceView Details
LED PNL MT 9MM 24V CHROME GREEN6092212140FLED PNL MT 9MM 24V CHROME GREEN15mA110mcd138 - Immediate$16.06View Details
LED PNL IND RED 6.10MM6091112130FLED PNL IND RED 6.10MM15mA60mcd117 - Immediate$15.27View Details
LED PNL IND RED 6.10MM6091112140FLED PNL IND RED 6.10MM15mA60mcd117 - Immediate$15.27View Details
LED PNL IND GREEN 6.10MM6091212130FLED PNL IND GREEN 6.10MM15mA110mcd123 - Immediate$16.06View Details
LED PNL IND GREEN 6.10MM6091222140FLED PNL IND GREEN 6.10MM15mA110mcd346 - Immediate$16.83View Details

610 Series LED Panel-Mount Indicators

ImageManufacturer Part NumberDescriptionLens ColorMillicandela RatingAvailable QuantityPriceView Details
LED PNL IND GREEN 11.94MM6104232120FLED PNL IND GREEN 11.94MM-110mcd121 - Immediate$9.13View Details
LED PNL IND RED 11.94MM6103132120FLED PNL IND RED 11.94MM-60mcd637 - Immediate$9.48View Details
LED PNL IND YELLOW 11.94MM6103332120FLED PNL IND YELLOW 11.94MM-90mcd359 - Immediate$10.78View Details
LED PNL IND RED 11.94MM6104132120FLED PNL IND RED 11.94MM-60mcd319 - Immediate$9.13View Details

612 Series LED Panel-Mount Indicators

ImageManufacturer Part NumberDescriptionLens ColorLens TransparencyCurrentAvailable QuantityPriceView Details
LED PNL IND GREEN 10MM6123232140FLED PNL IND GREEN 10MMGreen--394 - Immediate$10.52View Details
LED PNL IND RED 10MM6123132130FLED PNL IND RED 10MMRed--234 - Immediate$11.29View Details
LED PNL IND YELLOW 10MM6123332140FLED PNL IND YELLOW 10MMYellow--203 - Immediate$11.29View Details
LED PNL IND GREEN 10MM6123232130FLED PNL IND GREEN 10MMGreen--138 - Immediate$11.29View Details
LED PNL IND RED 10MM6123132120FLED PNL IND RED 10MMRed--225 - Immediate$11.29View Details

616 Series LED Panel-Mount Indicators

ImageManufacturer Part NumberDescriptionLens ColorLens TransparencyCurrentAvailable QuantityPriceView Details
LED PNL IND RED 18MM6161132120FLED PNL IND RED 18MMRed--0 - Immediate$5.63View Details
LED PNL IND YELLOW 18MM6161332130FLED PNL IND YELLOW 18MMYellow--0 - Immediate$5.63View Details
LED PNL IND YELLOW 18MM6161332140FLED PNL IND YELLOW 18MMYellow--0 - Immediate$5.63View Details
LED PNL IND RED 18MM6161132130FLED PNL IND RED 18MMRed--0 - ImmediateSee Page for PricingView Details
LED PNL IND RED 18MM6161132140FLED PNL IND RED 18MMRed--0 - ImmediateSee Page for PricingView Details
Published: 2016-11-07