657 Series LED Panel-Mount Indicators

Dialight offers its 657 series, domed and flat LED, panel-mount indicators for an 11/16" mounting hole

Image of Dialight's 657 Series Panel-Mount IndicatorsDelivering superior brightness and visibility, Dialight's watertight, 657 series, 11/16" indicators incorporate the latest LED technology in six standard colors while meeting IP66/67 and NEMA 4X. This product line is available in 5, 12, and 24 VDC operating voltages with 24 AWG, 6" wire leads. The 657 series is also available in a watertight right-angle version with four standard colors and has a 12 to 32 VDC voltage range with 24 AWG, 6" wire leads. These panel-mount indicators are ideal for a wide range of indoor and outdoor applications, including electrical control panels, wastewater treatment controls, transit vehicles, construction equipment, military vehicles, and status indication.

Features
  • Resistant to shock and vibration
  • Anti-capillary wire
  • Fully watertight housing
  • Cool-to-the-touch operation
  • Long life, lasting up to 100,000 hours
  • Low profile flat lens
  • Wide angle dome lens

657 Series LED Panel-Mount Indicators

ImageManufacturer Part NumberDescriptionLens ColorLens TransparencyAvailable QuantityPriceView Details
LED PNL IND RED DIFF 16.50MM LDS6571503103FLED PNL IND RED DIFF 16.50MM LDSRedDiffused0 - Immediate$36.03View Details
LED PNL IND BLUE DIFF 16.50MM6572802103FLED PNL IND BLUE DIFF 16.50MMBlueDiffused0 - Immediate$26.16View Details
LED PNL IND YLW DIFF 16.50MM LDS6571704303FLED PNL IND YLW DIFF 16.50MM LDSWhiteDiffused3 - Immediate$36.03View Details
LED PNL IND WHT DIFF 16.50MM LDS6571003303FLED PNL IND WHT DIFF 16.50MM LDSWhiteDiffused0 - Immediate$37.67View Details
LED PNL IND RED DIFF 16.50MM LDS6571502103FLED PNL IND RED DIFF 16.50MM LDSRedDiffused65 - Immediate$36.03View Details
Published: 2016-11-07