SmartBond™ DA14531 BLE SoC

Renesas' DA14531, known as the SmartBond TINY, is the Bluetooth® low energy solution to power next-gen IoT devices

Image of Renesas' SmartBond™ DA14531 BLE SoC Renesas' SmartBond TINY, currently the world's smallest and lowest power Bluetooth 5.1 System-on-Chip (SoC), lowers the cost of adding Bluetooth low energy to a system, in high volume. It turns any device, even a disposable one, into a connected application, fueling the next growth wave of another billion IoT devices to become a reality.

SmartBond TINY consumes half the energy compared to its predecessor or any of the offerings from other leading manufacturers, which enables the use of tiny batteries. Internally working at 900 mV, it directly operates from environment-friendly, disposable silver oxide, zinc-air, or printable batteries as well as familiar alkaline coin cell batteries. Low hibernation and active power consumption ensure long operating and shelf life, even with the tiniest batteries.

The low system cost is achieved by the reduction in the size of SmartBond TINY and its high level of integration, which lead to extremely cost-effective systems. Available in a tiny 2.0 mm x 1.7 mm package, it is half the size of its predecessor or any offering from other leading manufacturers. The high level of integration of the SoC requires just six tiny external passives, a single clock source, and power to make a complete Bluetooth low energy system. All of which permit the DA14531 to enable tiny designs and to further shrink the size of the system thereby contributing to lower system costs. To lower the barrier of entry, SmartBond TINY will be available in an easy-to-use tiny module incorporating all the needed components and certifications, making the addition of Bluetooth low energy to any application a simple drop-in.

Features
  • Supports Bluetooth 5.1 core features: supports up to 3 Bluetooth LE connections
  • Processing power:
    • 16 MHz, 32-bit, Arm® Cortex®-M0+ with SWD interface
    • Dedicated link layer processor
    • AES-128 encryption processor
    • Software based certified true random number generator (TRNG)
  • Memory architecture:
    • 32 kB one-time-programmable (OTP)
    • 48 kB retainable system RAM
    • 144 kB ROM
  • Integrated power management:
    • Integrated buck/boost DC/DC converter
    • DC/DC linear bypass mode
    • Battery supply voltage range: 1.1 V to 3.3 V
    • Clock-less hibernation mode of 250 nA @ 25°C and 150 nA @ 5°C
    • Battery voltage monitoring mechanism
    • Programmable reset circuitry
    • Inrush current control to facilitate operation from high-ohmic batteries
  • Radio transceiver:
    • -94 dBm receiver sensitivity
    • Programmable transmit output power from -20 dBm to +2.5 dBm
    • TX: 3.5 mA at 0 dBm, RX: 2.2 mA at VBAT_HIGH = 3 V with DC/DC on
    • 50 Ω matched single-wire antenna
  • Available packages:
    • WLCSP 17 (1.7 x 2.0, 0.5 mm pitch)
    • FCGQFN 24 (2.2 x 3.0, 0.4 mm pitch)
  • Selection of digital and analog interfaces:
    • 12 (FCGQFN) or 6 (WL-CSP) general purpose I/Os with programmable voltage levels
    • Two UARTs, one with hardware flow control, 1-wire UART
    • SPI interfaces
    • I²C bus interfaces at 100 kHz, 400 kHz
    • Three-axis capable quadrature decoder
    • Keyboard controller
    • Real time clock (RTC)
    • 2 general purpose timers with 6 PWM signals per timer
    • General purpose timer with capturing capabilities
    • 4-channel 10-bit ADC with averaging capability achieving 11 ENOB
    • Temperature sensor
  • Future proof, compliant with Bluetooth 5.1 (core)
  • Optimized for disposable products in connected health, connected consumer
  • Designed to work with disposable, even printed batteries
  • Works well with smallest capacity batteries, 30 mAh
  • Supports multiple years of shelf life
  • Inrush current can be limited for disposable batteries with high internal resistance
  • Package design allows for low cost manufacturing with smallest possible footprint
    • Only requiring a single 32 MHz crystal
    • In bypass mode no DC/DC inductor required
  • Production line tool for accelerated production ramp up, resulting in faster time to market and shortest production test time per device

Applications

  • Connected consumer: beacons, smart labels, remote controls, proximity tags, connected watches, stylus pens, mice, toys, low power sensors, and Bluetooth LE add on "BLE pipe" to existing applications
  • Connected health: connected injectors, inhalers, glucose monitors, smart patches, blood pressure meters, and thermometers
  • Automotive: tire pressure monitoring systems and low-power wireless sensors

Resources

SmartBond™ DA14531 BLE SoC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PMOD DAUGHTER CARD FOR DA14531 BUS159-DA14531EVZPMOD DAUGHTER CARD FOR DA14531 B14 - Immediate$60.47View Details
PMOD DAUGHTER CARD FOR DA14531 BUS159-DA16600EVZPMOD DAUGHTER CARD FOR DA14531 B4 - Immediate$60.47View Details
IC RF TXRX+MCU BLE 24FCGQFNDA14531-00000FX2IC RF TXRX+MCU BLE 24FCGQFN84120 - Immediate$4.33View Details
BLE DA14531 FCGQFN24 DTR CARDDA14531-00FXDB-PBLE DA14531 FCGQFN24 DTR CARD52 - Immediate$34.38View Details
BLE DEV KIT PRO FOR DA14531DA14531-00FXDEVKT-PBLE DEV KIT PRO FOR DA1453149 - Immediate$228.57View Details
BLE DA14531 WLCSP17 DAUGHTERCARDDA14531-00OGDB-PBLE DA14531 WLCSP17 DAUGHTERCARD399 - Immediate$39.17View Details
IC RF TXRX+MCU BLE 17WLCSPDA14531-00000OG2IC RF TXRX+MCU BLE 17WLCSP17737 - Immediate$3.98View Details
BLE DEV KIT USB FOR DA14531DA14531-00FXDEVKT-UBLE DEV KIT USB FOR DA14531173 - Immediate$74.56View Details
Published: 2019-11-05