XLR PRO™ Industrial 900 MHz Radio
Long-range, reliable wireless communications from Digi for serial and Ethernet devices
The Digi XLR PRO is a high performance, industrial grade long-range 900 MHz radio that offers reliable wireless communications for serial and Ethernet devices over long distances.
Digi’s patent-pending Punch2® Technology enables the Digi XLR PRO to achieve industry-leading range of 100+ miles and interference immunity that will punch through noisy RF environments. Flexible configuration options, including XCTU (Digi’s next generation configuration platform for XBee®), local Web UI or Device Cloud by Etherios, allow for quick configuration and deployment of multiple Digi XLR PRO radios in the field. Critical device-management features include over-the-air firmware updates, device status information, and centralized remote management using Device Cloud.
Packaged in a sturdy, aluminum-cast enclosure, the Digi XLR PRO is ideal for industrial applications including oil/gas, precision agriculture, and utilities.
Features/Benefits
- Patent-pending Punch2® Technology enables industry-leading interference immunity
- Best-in-class range of 100+ miles LOS
- Industrial aluminum-cast design with -40°C to +70°C temperature rating and class 1 division 2 certification
- Flexible data rates of up to 3.2 Mbps
- Simple configuration via XCTU, local WebUI, or Device Cloud
- Scalable device management with Device Cloud
XLR Pro
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | XL9-UA | XLR PRO 900MHZ W/ACCY N.AMERICA | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | XL9-U | XLR PRO 900MHZ NO/ACCY N.AMERICA | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | XL9-A | XLR PRO 900MHZ NO/ACCY INT | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | XL9-AA | XLR PRO 900MHZ W/ACCY INT | 0 - Immediate | See Page for Pricing | View Details |
Development Kits / Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | XL9K-001 | XLR PRO MODULE DEV KIT US/CA | 0 - Immediate | $820.29 | View Details |
![]() | ![]() | XL9-ME-001 | RF TXRX MOD ISM<1GHZ MMCX CARD | 0 - Immediate | See Page for Pricing | View Details |