Cora Z7: Zynq®-7000 Single- and Dual-Core Options for Arm®/FPGA SoC Development

Digilent's Cora Z7 is a low-cost platform for entry-level Zynq developers

Image of Digilent's Cora Z7Digilent's Cora Z7 is a ready-to-use, low-cost, and easily embeddable development platform designed around the powerful Zynq®-7000 all-programmable system-on-chip (APSoC) from Xilinx®. The Zynq-7000 architecture tightly integrates a single- or dual-core 667MHz ARM Cortex®-A9 processor with a Xilinx 7-series FPGA. This pairing grants the ability to surround the processor with a unique set of software-defined peripherals and controllers, tailored for the target application.

The Cora Z7’s wide array of hardware interfaces, from a 1 Gbps Ethernet PHY to analog-to-digital converters (ADC) and general purpose input/output pins, make it an ideal platform for the development of a vast variety of embedded applications. The small form-factor and mounting holes make the Cora Z7 ready-to-use as one component of a larger solution. The on-board SD card slot, Ethernet, and power solution allow this device to operate independently of a host computer.

Features
  • XC7Z010-1CLG400C/XC7Z007S-1CLG400C
  • 512 MB DDR3 with 16-bit bus at 1,050 Mbps
  • MicroSD slot
  • G-bit Ethernet PHY with 48-bit globally unique EUI-48/64™ compatible identifier available on sticker
  • USB-UART bridge
  • USB OTG PHY (supports host only)
  • Two Pmod connectors
  • General purpose IO
    • Two push buttons
    • Two RGB LEDs
  • Arduino/chipKIT shield connector
  • 12 additional FPGA digital I/O
  • Powered from USB or any 4.5 V to 5.5 V external power source
  • Programmable from JTAG and microSD card
  • Full support for Vivado and Petalinux design environments
  • Small form-factor and mounting holes
Applications
  • Programmable logic controller
  • Embedded Linux
  • Embedded systems

Cora Z7

ImageManufacturer Part NumberDescriptionUtilized IC / PartAvailable QuantityPriceView Details
CORA Z7: ZYNQ-Z7000 DUAL CORE410-370-1CORA Z7: ZYNQ-Z7000 DUAL COREXC7Z0100 - ImmediateSee Page for PricingView Details
CORA Z7: ZYNQ-Z7000 SINGLE CORE410-370CORA Z7: ZYNQ-Z7000 SINGLE COREXC7Z007S440 - Immediate$268.64View Details

Zynq-7000

ImageManufacturer Part NumberDescriptionRAM SizeAvailable QuantityPriceView Details
IC SOC CORTEX-A9 667MHZ 400BGAXC7Z010-1CLG400CIC SOC CORTEX-A9 667MHZ 400BGA256KB26 - Immediate$130.93View Details
IC SOC CORTEX-A9 667MHZ 400BGAXC7Z007S-1CLG400CIC SOC CORTEX-A9 667MHZ 400BGA256KB247 - Immediate$129.25View Details

Pmod™

ImageManufacturer Part NumberDescriptionUtilized IC / PartContentsAvailable QuantityPriceView Details
BOARD PMODAD2 FOR AD7991410-217BOARD PMODAD2 FOR AD7991AD7991Board(s)0 - Immediate$34.24View Details
BOARD PMODAD1 FOR AD7476A410-064BOARD PMODAD1 FOR AD7476AAD7476ABoard(s)95 - Immediate$54.07View Details
BOARD PMODDA2 FOR DAC121S101410-113BOARD PMODDA2 FOR DAC121S101DAC121S101Board(s)146 - Immediate$36.04View Details
BOARD PMODDA1 FOR AD7303410-063BOARD PMODDA1 FOR AD7303AD7303Board(s)0 - Immediate$36.04View Details

Evaluation Expansion Board

ImageManufacturer Part NumberDescriptionTypeFunctionAvailable QuantityPriceView Details
MULTI-TOUCH DISPLAY PIC32MZ410-317MULTI-TOUCH DISPLAY PIC32MZDisplayLCD Touchscreen 2.8"0 - Immediate$141.96View Details
Published: 2018-09-25