Pmod™ SSR: Solid State Relay Electronic Switch
Digilent's solid state relay Pmod for controlling high-current AC/DC load
The Digilent Pmod SSR is a solid state relay that features IXYS' CPC1908J. The Pmod SSR uses a switch controlled by a single GPIO pin and is rated to block up to 48 V and switch up to 6 ARMS continuous current. It provides 2500 VRMS of input to output isolation. The combination of low on-resistance and high load current handling capability makes Pmod SSR suitable for a wide range of high performance switching applications.
- IXYS' CPC1908J single-pole, normally open power relay
- 0 to 48 V blocking voltage
- Can switch up to 6 ARMS continuous current
- 2500 V input/output isolation
- Low on resistance with fast turn on/off
- Onboard LED to indicate on/off state
- Onboard terminal block for easy wire connection
- Small PCB size for flexible designs 1.7" x 0.8" (4.3 cm x 2.0 cm)
- 6-pin Pmod connector with GPIO interface
- Follows Digilent Pmod Interface Specification Type 1
- Motor control
- Robotics
- Instrumentation
Pmod SSR: Solid State Relay Electronic Switch
| Image | Manufacturer Part Number | Description | Function | Utilized IC / Part | Contents | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 410-342 | PMOD SSR: SOLID STATE RELAY | Solid State | CPC1908 | Board(s) | 20 - Immediate | $47.48 | View Details |
Associated Parts
| Image | Manufacturer Part Number | Description | Circuit | Voltage - Input | Voltage - Load | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CPC1908J | SSR RELAY SPST-NO 3.5A 0-60V | SPST-NO (1 Form A) | 1.2VDC | 0 V ~ 60 V | 0 - Immediate | $20.10 | View Details |