USB-3100 Series Voltage/Current Output USB Devices
Digilent's USB-3100 series voltage and current analog output devices for data acquisition and control applications
Digilent's measurement computing USB-3102, USB-3104, and USB-3114 are USB-based devices featuring analog outputs, eight digital I/O, and one 32-bit counter input. Each channel is software-selectable for either a bipolar voltage output range of ±10 V or a unipolar range of 0 V to 10 V. USB-3102 also features 0 mA to 20 mA of current output. These devices are USB-powered and require no external power.
Each analog output channel is software-selectable for either a bipolar voltage output range of ±10 V or a unipolar range of 0 V to 10 V. Channel outputs can be updated individually or simultaneously.
The USB-3102, USB3104, and USB-3114 each have eight digital I/O and one counter input. The USB-3102 features four voltage/current output channels, the USB-3104 features eight voltage/current output channels, and the USB-3114 features 16 high-drive voltage output channels.
Each device has eight bidirectional DIO lines. All digital pins are floating by default. A screw terminal connection is provided to configure for pull-up (+5 V) or pull-down (0 V).
Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages, including Visual C++®, Visual C#®, Basic® .NET, DASYLab®, LabVIEW™, MATLAB®, and Python™.
- 4 analog outputs (USB-3102)
- 8 analog outputs (USB-3104)
- 16 analog outputs (USB-3114)
- 16-bit resolution
- 100 S/s update rate
- Voltage output: ±10 V, 0 V to 10 V.
- Current output: 0 mA to 20 mA typ. (USB-3102 and USB-3104)
- Eight digital I/O
- One counter input
- Includes:
- USB Cable
USB-3100 Series Voltage/Current Output USB Devices
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | 6069-410-030 | DAQ DEVICE DIGITAL INPUT USB 2.0 | 39 - Immediate | $838.56 | View Details | |
![]() | 6069-410-054 | DAQ DEVICE ANALOG OUTPUT USB 2.0 | 35 - Immediate | $948.17 | View Details | |
![]() | 6069-410-029 | DAQ DEVICE DIGITAL INPUT USB 2.0 | 34 - Immediate | $1,258.75 | View Details |