USB-DIO32HS 32-Channel High-Speed Digital I/O USB Device
Digilent's 32-channel digital I/O device for digital and control applications is USB-powered, requiring no external power
Digilent's measurement computing USB-DIO32HS is a high-speed digital I/O device and features 32 channels, up to an 8 MS/s update rate, independent input and output scan clocks, and digital and pattern triggering. This device is USB-powered and requires no external power. The 32 DIO bits are available as two 16-bit ports that are bit-configurable for input or output. Each port is configured independently to perform simultaneous software polling and hardware scanning operations.
When performing software polling, the port can contain any combination of input or output bits. When performing hardware-paced output scans, all bits in the port must be set for output. For input scans, however, the current state of any configured bits in the port configured for output are read. Either digital port can output a 16-bit digital pattern. The pattern is updated at a rate of up to 8 MS/s and clocked using the output scan clock. Use both ports to output a 32-bit digital pattern. Data from one port is read and stored in the FIFO buffer until the second port is read. Both ports are output simultaneously on the rising edge of the next pacer clock signal.
Users can pace input scanning operations with the onboard input scan clock or an external signal. The input clock frequency is 8 MHz, maximum. A duty cycle of 50% is maintained when the internal input clock paces operations. When using an external clock, the signal is output immediately after the external clock input is received.
Digital and pattern triggering are supported. The TRIG pin is used for external TTL-level triggering, and trigger input or output scans. Trigger latency is less than 1 µs. The trigger mode is software selectable for edge or level sensitive, and high or low logic. Either digital port can be used for pattern triggering. A scan is triggered when a specified pattern is detected. Specific bits can be masked or ignored. Trigger latency is one scan clock period. Users can input or output a digital pattern under the timing control of a clock signal.
Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages, including Visual C++®, Visual C#®, Visual Basic® .NET, DASYLab®, LabVIEW™, Linux®, and Python™.
- 32 channels
- Input scan rate up to 8 MS/s
- Update rate up to 8 MS/s
- Pattern detection and generation
- Independent input and output scan clocks
- 24 mA source, 10 mA sink output current
- External trigger and clock inputs
- No external power required
- Includes:
- USB cable
Applications
- Digital I/O and control
USB-DIO32HS 32-Channel High-Speed Digital I/O USB Device
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | 6069-410-033 | DAQ DEVICE DIGITAL I/O USB 2.0 | 18 - Immediate | $1,057.79 | View Details |