Zmod Digitizer 1430-123 Module

Digilent’s digitizer module is dual-channel and SYZYGY™-compatible

Image of Digilent Zmod Digitizer 1430-123 ModuleThe Digilent Zmod digitizer is a SYZYGY™-compatible module containing a dual-channel ADC and the associated front end. The Zmod digitizer is intended to be used with any SYZYGY-compatible carrier board having the required capabilities.

When coupled to a base board using the SYZYGY expansion, like the Eclypse Z7 or Genesys ZU, the combination will serve as a powerful prototyping platform for instrumentation, high-speed control, and SDR. By utilizing these expansion capabilities, users can spend more time on the analytical and system-level aspects of the solution rather than having to focus on the component-level interactions of the devices.

The Zmod digitizer module is a variant of the similar Zmod scope module but optimized for RF signal acquisition and frequency-domain analysis. The simpler DC-coupled input and 60 MHz anti-aliasing input filter improve immunity to stray RF radiation and the versatile and very low-jitter on board clock generator enables acquisition at key rates, including 122.8 MHz often used in SDR applications.

Features
  • Channels: 2
  • Channel type: single-ended
  • Resolution: 14-bit
  • Input range: ±1 V
  • Absolute resolution: 0.13 mV
  • Sample rate (real-time): 125 MS/s (maximum)
  • Input impedance: 1 MΩ / 5 pF
  • Input protected to ±50 V
  • Analog bandwidth:
    • 60+ MHz at -3dB
    • 20 MHz at -0.5dB
    • 8 MHz at -0.1dB

Applications

  • Software-defined radios

1430-123 Zmod Digitizer Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ZMOD DIGITIZER 1430-125 2CHANNEL410-416ZMOD DIGITIZER 1430-125 2CHANNEL21 - Immediate$509.71View Details
Published: 2023-05-18