Zybo Z7: Zynq-7000 ARM® Development Board

Digilent's Zybo Z7 Zynq-7000 ARM dev board features 16 MB quad-SPI Flash

Image of Digilent's Zybo Z7 Zynq-7000 ARMThe Digilent Zybo Z7 is the newest addition to the popular Zybo line of ARM/FPGA SoC platform. Zybo Z7 comes in two Xilinx Zynq-7000 variants: Zybo Z7-10 features Xilinx XC7Z010-1CLG400C and Zybo Z7-20 features the larger Xilinx XC7Z020-1CLG400C. The Zybo Z7 surrounds the Zynq® with a rich set of multimedia and connectivity peripherals to create a formidable single-board computer, even before considering the flexibility and power added by the FPGA. Hardware designer and software developer can seamlessly integrate FPGA and CPU functionality. The Zybo Z7's video-capable feature set includes a MIPI CSI-2 compatible Pcam connector, HDMI input, HDMI output, and high DDR3L bandwidth. Attaching additional hardware is made easy by the Zybo Z7's Pmod connectors, allowing access to Digilent's catalog of over 70 Pmod peripheral boards, including motor controllers, sensors, displays, and more.

Zybo Z7-20 comes with SDSoC™ voucher. The SDSoC development environment provides a familiar embedded C/C++ application development experience including an easy-to-use Eclipse IDE and a comprehensive design environment for heterogeneous Zynq all programmable SoC.

The Zybo Z7 is a direct replacement for the popular Digilent Zybo development board, which will soon be phased out of production.

Zybo Z7 Migration Guide

Features
  • Xilinx XC7Z010-1CLG400C / XC7Z020-1CLG400C
  • 1 GB DDR3L with 32-bit bus at 1066 MHz
  • 16 MB quad-SPI Flash 
  • Gigabit Ethernet PHY
  • USB OTG PHY with host and device support
  • Pcam camera connector with MIPI CSI-2 support
  • Pmod connectors
  • HDMI sink port (input)
  • HDMI source port (output)
  • Audio codec with stereo headphone, stereo line-in, and microphone jacks
  • Powered from USB or any 5 V external power source
  • Zybo Z7-20 comes with SDSoC voucher
Applications
  • Embedded vision
  • Robotics
  • System monitoring
  • Embedded architecture
  • Server-backhaul applications
  • Medical
  • ADAS

ZYBO Z7 Zynq-7000 ARM

ImageManufacturer Part NumberDescriptionContentsAvailable QuantityPriceView Details
ZYBO Z7-10 ZYNQ-7000 BOARD410-351-10ZYBO Z7-10 ZYNQ-7000 BOARDBoard(s)107 - Immediate$633.65View Details
ZYBO Z7-10 BRD W/ SDSOC VOUCHER471-014ZYBO Z7-10 BRD W/ SDSOC VOUCHERBoard(s)0 - Immediate$635.07View Details
ZYBO Z7-20 BRD W/ SDSOC VOUCHER471-015ZYBO Z7-20 BRD W/ SDSOC VOUCHERBoard(s)0 - Immediate$840.60View Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC SOC CORTEX-A9 667MHZ 400BGAXC7Z010-1CLG400CIC SOC CORTEX-A9 667MHZ 400BGA0 - Immediate$132.67View Details
IC SOC CORTEX-A9 667MHZ 400BGAXC7Z020-1CLG400CIC SOC CORTEX-A9 667MHZ 400BGA126 - Immediate$239.78View Details
Published: 2017-10-10