AL8862Q Automotive-Compliant Buck LED Driver
Diodes' buck LED driver, drives single or multiple series connected LEDs
Diodes' AL8862Q is a buck LED driver, driving single or multiple series-connected LEDs. Its hysteretic-mode control requires no external compensation, providing an inherently stable, low-component count, reduced total BOM cost solution. The AL8862Q includes an active-low, open-drain fault indicator (FAULT) to report faulty status, improving overall system reliability. The AL8862Q’s wide 5 V to 55 V operating voltage exceeds usual automotive operating voltage ranges, including load dumps. The AL8862Q integrated power switch and high-side output current sensing circuit supports LED currents up to 1 A. Dimming is achieved by applying either a DC voltage signal or a PWM signal to the CTRL pin for user adjustable brightness controls. The AL8862Q is available in the thermally enhanced SO-8EP package. It is automotive-compliant, supporting PPAP documentation and qualified to AEC-Q100 Grade 1.
- Input voltage range: 5 V to 55 V
- Supports full automotive voltage range including load dumps
- Integrated 60 V / 0.4 Ω power MOSFET supports 1 A LED current
- Minimizes board space and reduces BOM cost while maintaining high efficiency; capable for high-power applications
- Single pin for PWM or analog dimming
- Flexible dimming mode selection and broad dimming range capability, allowing for user-adjustable LED brightness controls
- Fault flag reports on LED-open, sense resistor-short, and OTP
- Reports the status of LED driver and load conditions, improving the reliability of overall system performance
- Automotive-compliant with AEC-Q100 Grade 1 qualification and PPAP document support
- Supports ambient temperature up to +125ºC
- Automotive exterior LED lamps
- Automotive interior LED lamps
AL8862Q Buck LED Driver
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AL8862QSP-13 | IC LED DRIVER RGLTR PWM 1A 8SO | 71980 - Immediate | $1.97 | View Details |