AP3377 USB PD 3.1 Sink Controllers

Diodes AP33771C/AP33772S controllers provide a simple and versatile high-power-density solution for USB PD 3.1 EPR equipment

Image of Diodes AP3377 USB PD3.1 Sink ControllersDiodes AP33771C and AP33772S USB Type-C® Power Delivery (PD) 3.1 extended power range (EPR) sink controllers are embedded into equipment that use a USB Type-C socket as the power supply source. The products comply with USB PD specification Rev. 3.1 V1.2 and support PD 3.1 EPR/AVS up to 28 V and SPR/PPS up to 21 V.

The AP33771C has a preloaded power menu, making it simpler to use; the AP33772S includes an I2C interface that provides greater flexibility for more sophisticated designs. Both devices have built-in application firmware that automatically carries out the PD 3.1 negotiation procedure with the attached USB PD 3.1-compliant charger to obtain the required power levels. They also drive an external LED (driven by one of their GPIOs) to clearly indicate charging states and potential fault situations.

The AP33771C’s power menu consists of six different output voltages and eight different output currents, both set by external resistors. It supports USB-C-to-USB-C cable compensation and Type-A source charging.

The AP33772S, using I2C interface and GPIO pins, communicates with a host MCU to determine a more flexible power profile and other intelligent power-related management functions.

The AP33771C is available in the small footprint W-DFN3030-14 (3 mm x 3 mm) package, and the AP33772S is available in the small footprint W-QFN4040-24 (4 mm x 4 mm) package.

Features

  • Provide a simple and versatile high-power-density solution for USB PD 3.1 EPR equipment
  • AP33771C: Preloaded power menu to support power device objects (PDOs) and augmented power device objects (APDOs)
    • Provides a simplified solution for battery-powered USB-C portable devices using only two resistors to set input voltage and power
  • Drives NMOS VBUS power switch
    • Reduces bill of materials (BOM) cost
  • AP33772S: Built-in firmware and I2C register enables the system’s host MCU to specify the desired power profile
    • Automatically converts requested voltage and current to find a match from PD source’s devices
  • 34 V tolerant CC pins prevent VBUS-to-CC short
    • Enables robust system protection from accidental shorts to high-voltage VBUS
  • Small (<16 mm2) footprint with built-in drive for external VBUS NMOS power switches
    • Provides a compact and highly functional solution for USB PD 3.1 EPR applications
Applications
  • Small home appliances with USB-C power/charging ports
  • Battery-powered portable devices
  • Power tools with USB-C charging ports
  • USB-C sink devices

AP3377 USB PD3.1 Sink Controllers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
USB EXT POWER RANGE W-DFN3030-14AP33771CFBZ-13-FA01USB EXT POWER RANGE W-DFN3030-14605 - Immediate
21000 - Factory Stock
$2.37View Details
USB EXT POWER RANGE W-QFN4040-24AP33772SDKZ-13-FA01USB EXT POWER RANGE W-QFN4040-246041 - Immediate$2.90View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR AP33771CAP33771C-EVBEVAL BOARD FOR AP33771C0 - Immediate$230.85View Details
EVAL BOARD FOR AP33772SAP33772S-EVBEVAL BOARD FOR AP33772S0 - Immediate$230.85View Details
Published: 2024-10-23