DML3006LFDS Single-Channel Load Switch

Diodes DML3006LFDS is a single-channel load switch with very low on-resistance in a small package

Image of Diodes' DML3006LFDS Single Channel Load SwitchDiodes' DML3006LFDS load switch provides a component and area-reducing solution for efficient power domain switching with inrush current limit via soft-start. In addition to integrated control functionality with ultra-low on-resistance, this device offers system safeguards and monitoring via fault protection and power good signaling. This cost-effective solution is ideal for power management and hot-swap applications requiring low power consumption in a small footprint.

Features
  • Low RDS(ON) ensures on-state losses are minimized
  • 0.5 V to 13.5 V input voltage range
  • 10 A continuous current
  • Low RDS(ON) 10.8 mΩ at VCC = 5 V, VIN = 1.8 V
  • 310 µA low quiescent current
  • 63 µs turn on rise time
  • Integrated quick output discharge resistor
  • Moisture sensitivity: level 1 per J-STD-020
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony free; “green” device
Applications
  • Portable computers
  • Ultrabooks
  • Tablet PCs
  • Set top boxes
  • LCD TVs
  • Telecom/networking/Datacom equipment
  • SSD
  • Consumer electronics

DML3006LFDS Single Channel Load Switch

ImageManufacturer Part NumberDescriptionCurrent - Output (Max)Rds On (Typ)Input TypeAvailable QuantityPriceView Details
IC PWR SWITCH N-CHAN 1:1 8VDFNDML3006LFDS-7IC PWR SWITCH N-CHAN 1:1 8VDFN10.5A8mOhmNon-Inverting1534 - Immediate$2.74View Details
Published: 2017-09-06