DMTHxxxxSPGWQ 100 V PowerDI 8080 Automotive MOSFET
Diodes automotive MOSFETs target high-power BLDC motors and DC/DC converters
Diodes expands its thermally efficient PowerDI8080-5-packaged MOSFET portfolio with the ultra-low RDS(ON), automotive-compliant, 100 V MOSFET alongside 40 V to 80 V rated MOSFETs. The portfolio is targeted at high-power BLDC motors and DC/DC converters in ICE, electric, and hybrid vehicles.
Applications such as battery disconnect switches, onboard chargers, and 48 V high-power BLDC motor drive applications can reduce conduction losses and maximize efficiency by leveraging the 1.5 mΩ maximum drain-source on-resistance of the 100 V-rated DMTH10H1M7SPGWQ MOSFET.
The DMTH4M40SPGWQ 40 V-rated gullwing-packaged MOSFET features a 0.4 mΩ max. RDS(ON), one of the lowest in the industry. This is ideal for 12 V BLDC motors and DC/DC applications. The 60 V-rated MTH6M70SPGWQ offers high performance for 24 V applications.
The PowerDI8080-5 package has a PCB footprint of 64 mm2, which is 40% less than that occupied by the TO-263 package format. It also has an offboard profile of 1.7 mm, which is 63% lower than that of the TO-263 (D2PAK).
The copper clip bonding between the die and the terminals facilitates a low junction-to-case thermal resistance as low as 0.3°C/W, enabling the PowerDI8080-5 to handle currents as high as 847 A and deliver a power density eight times greater than the TO-263 package.
Standard-compliance versions are also available and are suitable for industrial and commercial applications.
- PowerDI8080-5 PCB footprint of 64 mm2 occupies just 40% of the TO-263 PCB area, facilitating higher power density designs
- Low package inductance; clip design reduces parasitic inductance and EMI
- Gullwing leads enable visual inspection by using AOI and improve high-temperature cycling reliability
- Leverage industry-leading RDS(ON) to reduce on-state losses and maximize efficiency in power-hungry automotive systems
- Ultra-low RDS(ON) maximizes efficiency with 1.5 mΩ on-resistance
- RthJC as low as +0.3°C/W enables current handling as high as 847 A
DMTHxxxxSPGWQ 100 V PowerDI 8080 Automotive MOSFET
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DMTH6M70SPGWQ-13 | MOSFET BVDSS: 41V~60V POWERDI808 | 1926 - Immediate | $11.49 | View Details |
![]() | ![]() | DMTH81M2SPGWQ-13 | MOSFET BVDSS: 61V~100V POWERDI80 | 1920 - Immediate 6000 - Factory Stock | $11.82 | View Details |
![]() | ![]() | DMTH4M40LPGWQ-13 | MOSFET BVDSS: 31V~40V POWERDI808 | 0 - Immediate 6000 - Factory Stock | $3.77 | View Details |
![]() | ![]() | DMTH4M40SPGWQ-13 | MOSFET BVDSS: 31V~40V POWERDI808 | 0 - Immediate 4000 - Factory Stock | $4.64 | View Details |
![]() | ![]() | DMTH4M72SPGWQ-13 | MOSFET BVDSS: 31V~40V POWERDI808 | 0 - Immediate | $7.97 | View Details |
![]() | ![]() | DMTH10H1M7SPGWQ-13 | MOSFET BVDSS: 61V~100V POWERDI80 | 0 - Immediate 2000 - Factory Stock | $3.91 | View Details |