Packet Switches

Diodes' packet switches range from PCI Express® (PCIe) to PCIe / PCI / I2C / SPI / 8-bit bus-to-UART

Image of Diodes' Packet SwitchesDiodes' ICs with protocol-specific functionality for high-speed standards include PCIe packet switches, PCIe-to-PCI bridges, PCIe-to-USB bridge, and PCIe / PCI / I2C / SPI / 8-bit bus-to-UARTs to address design challenges posed by high-speed connectivity of smaller and faster electronics.

The PCIe switch solutions enable signal quality, system performance, flexibility, reliability, system timing, EMI, express cables, and more.

The PCIe-to-PCI / PCI-X bridge products are capable of forward and reverse bridging. PCIe-to-PCI / PCI-X bridges are designed for a variety of applications and platforms. As Diodes is an active member of PCI-SIG®, PICMG®, and ASI SIG Plugfest, these PCIe-to-PCI / PCI-X bridge products are fully qualified on PCI-SIG integrator's list.

Diodes' serial bride devices range from cost-effective 8-bit / I2C / SPI-to-UARTs to high performance multi-port PCI / PCIe-to-UARTs. The I2C / SPI-to-UARTs are offered in 1- and 2-port configurations with several enhanced features. The 8-bit / PCI / PCIe-to-UARTs are offered in 2-, 4-, and 8-port configurations.

AI and telematics application graphs

Image of Diodes' Diagram

Features
  • Packet switches:
    • Up to five ports, eight lanes (cost-effective)
    • Supports asynchronous data streaming (realtime / live videos)
    • Eight traffic classes and two virtual channels per port
    • Customer programmable switching and EEPROM configurable
    • Customer programmable PHY and switching parameters (cut-through or store- / forward-mode)
    • Ultra-low-power shut-off features
  • Bridges:
    • Permit more devices (loads) to be added to the system:
      • Allow for more slots for adapter cards
      • Allow for multiple devices on a line card or add-in card
    • PCI and PCI-X bridges allow add-on devices in a system
    • Creates a separate secondary bus

PCIe® Packet Switches

ImageManufacturer Part NumberDescriptionVoltage - SupplyPackage / CaseSupplier Device PackageAvailable QuantityPriceView Details
IC INTFACE SPECIALIZED 196LBGAPI7C9X2G608GPBNJEIC INTFACE SPECIALIZED 196LBGA-196-LBGA196-LBGA (15x15)42 - Immediate$36.94View Details
IC INTERFACE SPECIALIZED 128LQFPPI7C9X2G304SLBFDEIC INTERFACE SPECIALIZED 128LQFP-128-LQFP128-LQFP (14x14)55 - Immediate$17.65View Details
IC INTERFACE SPECIALIZED 136AQFNPI7C9X2G304ELZXAEIC INTERFACE SPECIALIZED 136AQFN-136-VFQFN Dual Rows, Exposed Pad136-aQFN (10x10)924 - Immediate$17.65View Details
IC INTERFACE SPECIALIZED 128LQFPPI7C9X2G404SLBFDEIC INTERFACE SPECIALIZED 128LQFP-128-LQFP128-LQFP (14x14)115 - Immediate$23.95View Details

PCIe® Bridges

ImageManufacturer Part NumberDescriptionVoltage - SupplyPackage / CaseSupplier Device PackageAvailable QuantityPriceView Details
IC INTERFACE SPECIALIZED 128LQFPPI7C9X111SLBFDEXIC INTERFACE SPECIALIZED 128LQFP3.3V128-LQFP128-LQFP (14x14)1922 - Immediate$22.65View Details
IC INTFACE SPECIALIZED 160LFBGAPI7C9X110BNBEIC INTFACE SPECIALIZED 160LFBGA1.8V160-LFBGA160-LFBGA (12x12)0 - Immediate$49.89View Details
IC INTERFACE SPECIALIZED 256BGAPI7C9X130DNDEIC INTERFACE SPECIALIZED 256BGA1.8V, 3.3V256-BGA256-PBGA (17x17)389 - Immediate$72.22View Details
IC INTERFACE SPECIALIZED 128LQFPPI7C9X113SLFDEIC INTERFACE SPECIALIZED 128LQFP3.3V128-LQFP128-LQFP (14x14)360 - Immediate$19.24View Details
IC INTERFACE SPECIALIZED 128LQFPPI7C9X111SLBFDEIC INTERFACE SPECIALIZED 128LQFP3.3V128-LQFP128-LQFP (14x14)0 - Immediate$22.65View Details
IC INTERFACE SPECIALIZED 128LQFPPI7C9X112SLFDEIC INTERFACE SPECIALIZED 128LQFP3.3V128-LQFP128-LQFP (14x14)541 - Immediate$30.64View Details

PCI Bridges

ImageManufacturer Part NumberDescriptionSupplier Device PackageMounting TypeAvailable QuantityPriceView Details
IC INTERFACE SPECIALIZED 256BGAPI7C8150ANDEIC INTERFACE SPECIALIZED 256BGA256-PBGA (17x17)Surface Mount29 - Immediate$45.73View Details
IC INTERFACE SPECIALIZED 256BGAPI7C8150BNDEIC INTERFACE SPECIALIZED 256BGA256-PBGA (17x17)Surface Mount0 - Immediate$35.59View Details
IC INTFACE SPECIALIZED 160MQFPPI7C8152AMAEIC INTFACE SPECIALIZED 160MQFP160-MQFP (28x28)Surface Mount0 - Immediate$15.79View Details

PCIe® UART Bridges

ImageManufacturer Part NumberDescriptionSupplier Device PackageAvailable QuantityPriceView Details
IC PCIE-TO-UART BRIDGE 128LQFPPI7C9X7954BFDEIC PCIE-TO-UART BRIDGE 128LQFP128-LQFP (14x14)0 - Immediate$24.22View Details
IC PCIE-TO-UART BRIDGE 160LFBGAPI7C9X7958BNBEIC PCIE-TO-UART BRIDGE 160LFBGA160-LFBGA (12x12)0 - Immediate$44.38View Details
IC PCIE-TO-UART BRIDGE 128LQFPPI7C9X7952BFDEIC PCIE-TO-UART BRIDGE 128LQFP128-LQFP (14x14)79 - Immediate$21.36View Details
IC BRIDGE PCIE TO UART 128LFQFPPI7C9X7952BFDEXIC BRIDGE PCIE TO UART 128LFQFP128-LQFP (14x14)0 - Immediate$21.36View Details
IC BRIDGE PCIE TO UART 128LFQFPPI7C9X7954BFDEXIC BRIDGE PCIE TO UART 128LFQFP128-LQFP (14x14)1909 - Immediate$24.22View Details

I2C / SPI to UART Bridges

ImageManufacturer Part NumberDescriptionCurrent - SupplySupplier Device PackageAvailable QuantityPriceView Details
IC SPI TO UART BRDGE 24TQFN 3.5KPI7C9X760CZDEXIC SPI TO UART BRDGE 24TQFN 3.5K-24-TQFN (4x4)5079 - Immediate
10500 - Factory Stock
$6.27View Details
IC I2C/SPI BRIDGE 56TQFNPI7C1401AZFEXIC I2C/SPI BRIDGE 56TQFN-56-TQFN (11x5)5054 - Immediate
16000 - Factory Stock
$10.82View Details
IC I2C/SPI TO UART 24TSSOP 3KPI7C9X1170ACLEXIC I2C/SPI TO UART 24TSSOP 3K6mA24-TSSOP0 - Immediate$4.57View Details
IC SPI TO UART BRDG 16TSSOP 2.5KPI7C9X1170BCLEXIC SPI TO UART BRDG 16TSSOP 2.5K6mA16-TSSOP0 - Immediate$4.59View Details
IC SPI TO UART BRDGE 24TQFN 3.5KPI7C9X1170CZDEXIC SPI TO UART BRDGE 24TQFN 3.5K6mA24-TQFN (4x4)0 - Immediate
3500 - Factory Stock
$4.55View Details
IC I2C/SPI TO UART BRIDGE 3KPI7C9X760ACLEXIC I2C/SPI TO UART BRIDGE 3K0 - Immediate
9000 - Factory Stock
$4.57View Details
IC I2C/SPI TO UART 28TSSOP 3KPI7C9X762CLEXIC I2C/SPI TO UART 28TSSOP 3K-28-TSSOP0 - Immediate$5.08View Details
IC SPI TO UART BRDGE 32TQFN 2.5KPI7C9X1172CZHEXIC SPI TO UART BRDGE 32TQFN 2.5K6mA32-TQFN (5x5)0 - Immediate$7.40View Details
IC I2C/SPI TO UART 28TSSOP 3KPI7C9X1172CLEXIC I2C/SPI TO UART 28TSSOP 3K6mA28-TSSOP0 - Immediate$7.36View Details

Local Bus to UART Bridges

ImageManufacturer Part NumberDescriptionVoltage - SupplyPackage / CaseAvailable QuantityPriceView Details
IC PCI DUAL UART BRIDGE 100TQFPPI7C8952AFAEIC PCI DUAL UART BRIDGE 100TQFP3V, 5V100-TQFP0 - Immediate$18.66View Details
IC BRIDGE QUAD UART 64LQFPPI7C9X754FCEXIC BRIDGE QUAD UART 64LQFP1.62V ~ 3.6V64-LQFP0 - Immediate$16.99View Details
IC BRIDGE QUAD UART 80LQFPPI7C9X754FFEXIC BRIDGE QUAD UART 80LQFP1.62V ~ 3.6V80-LQFP0 - ImmediateSee Page for PricingView Details
IC BRIDGE QUAD UART 48TQFNPI7C9X754ZBEXIC BRIDGE QUAD UART 48TQFN1.62V ~ 3.6V48-VFQFN Exposed Pad0 - Immediate$19.78View Details
IC BRIDGE QUAD UART 64LQFPPI7C9X754FCEIC BRIDGE QUAD UART 64LQFP1.62V ~ 3.6V64-LQFP0 - Immediate$18.15View Details
IC BRIDGE QUAD UART 80LQFPPI7C9X754FFEIC BRIDGE QUAD UART 80LQFP1.62V ~ 3.6V80-LQFP0 - ImmediateSee Page for PricingView Details
IC BRIDGE QUAD UART 64LQFPPI7C9X794FCEIC BRIDGE QUAD UART 64LQFP1.62V ~ 3.6V64-LQFP0 - Immediate$28.62View Details
IC BRIDGE QUAD UART 100MQFPPI7C9X754MEIC BRIDGE QUAD UART 100MQFP1.62V ~ 3.6V100-BQFP0 - Immediate$36.97View Details
IC BRIDGE QUAD UART 100MQFPPI7C9X798MEIC BRIDGE QUAD UART 100MQFP1.62V ~ 3.6V100-BQFP0 - Immediate$58.22View Details
Published: 2020-01-10