PI6CL1001 Integrated Clock Buffer with Level Translation
Diodes tiny, versatile, and integrated clock buffers feature level translation
The Diodes PI6CL1001 low-voltage, low-noise, non-inverting, single-output LVCMOS clock buffer with level translation supports 1.0 V to 1.8 V power supplies, features low jitter, and has the capability to bridge the power supply disparity between clock-source and clock-sink devices. The VDD_IN supply voltage defines the input clock level, and the VDD_OUT supply voltage defines the output clock level. The PI6CL1001 is capable of translating clock levels from low to high or from high to low. It has a fail-safe input that prevents oscillation at the output in the absence of an input signal and allows for input signals before VDD is supplied. It is available in the small-footprint DFN0808 package.
- Flexible 0.9 V input to 1.8 V output clock-level shift or 1.8 V input to 1.2 V output clock-level shift to bridge the processor voltage supply gap
- High-accuracy DC to 60 MHz with 1 PPS clock performance increases system timing margins, supporting 32.768 kHz clock-level shift
- Small package is suitable for space-constrained applications such as cell phones and IoT devices
- Supports +105°C operation to enhance system reliability in high-temperature environments
- Notebooks
- Servers
- Cellphones
- IoT devices
PI6CL1001 Integrated Clock Buffer with Level Translation
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PI6CL1001XDCEX | CLOCK BUFFER X2-DFN0808-5 T&R 5K | 4670 - Immediate | $1.72 | View Details |