SBRTF40U100CT / SBRTF40U100CTFP Rectifier

Diodes' 100 V / 40 A Trench SBR delivers industry-leading, ultra-low forward voltage

Image of Diodes' SBRTF40U100CT/SBRTF40U100CTFP RectifierDiodes Incorporated's SBRTF40U100CT and SBRTF40U100CTFP offer industry-leading low forward voltage as well as optimal reverse leakage current at high temperatures. Indeed, these devices can improve efficiency by up to 2% while reducing operating temperature by as much as 10°C.

The combination of innovative device architecture and advanced trench process results in the ultra-low forward voltage drop (VF_TYP = 0.27 V @ IF = 2 A and TA = 85ºC), low reverse leakage current (IR_MAX = 0.5 mA @ VR = 100 V), large peak repetitive reverse voltage (VRRM = 100 V), as well as high forward surge current capability (up to 200 A) and maximum average rectified output current. These superior characteristics significantly reduce conduction losses while improving the energy efficiency, in particular at high operating temperatures. In addition, these devices are avalanche rated at a class leading 340 mJ.

With intended uses as rectifiers, freewheeling diodes, blocking diodes, polarity protection diodes, and switching diodes, the target applications for these devices are switched-mode power supplies, DC-DC converters, USB Type-C and power delivery compatible adapters and fast chargers for portable devices.

Housed in the thermally efficient TO220AB and ITO-220AB packages which are fully green and RoHS-compliant, the SBRTF40U100CT and SBRTF40U100CTFP not only are green devices by nature, they also enable a highly green system to be realized.

Features
  • Ultra-low forward voltage
    • With ultra-low forward voltage (VF_TYP = 0.27 V at IF = 2 A, TA = 85ºC), these two devices reduce conduction losses. Moreover, a unique property of them is that the higher the ambient and operating temperature, the lower the VF.
  • Low reverse leakage current
    • These two devices have low reverse leakage current (IR_MAX = 0.5 mA at VR = 100 V), which provides improved energy efficiency under nominal and extremely high temperatures
  • Excellent thermal transfer properties
    • The thermally efficient TO220AB and ITO-220AB packages allow these devices to operate reliably in volatile environments
  • High forward surge current and avalanche ruggedness
    • SBRTF40U100CT and SBRTF40U100CTFP have high average rectified output current (IO = 40 A per device) and high forward surge current capability (IFSM = 200A). In conjunction to the class-leading avalanche rating (EAS = 340 mJ), excellent product reliability and operational ruggedness are resulted
Applications
  • AC-DC adapters
  • DC-DC converters
  • Switched-mode power supplies
  • USB Type-C/PD
  • Fast chargers

Diodes Rectifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE ARRAY SBR 100V 20A TO220-3SBRTF40U100CTDIODE ARRAY SBR 100V 20A TO220-30 - Immediate$1.84View Details
Published: 2016-01-21