5" Color TFT LCD Display
Steal the spotlight with Displaytech's high performing 5" TFT LCD
Get a high performing display with Displaytech's 5" TFT LCD module. This display has 800 x 480 RGB resolution and supports 24-bit parallel RGB input mode. The LCD uses two driver ICs to drive the display: a source driver with TCON and a gate driver. The two drivers allow for different supply voltages and pin control features making this display module an ideal option for a variety of digital devices such as video systems. The 5.0" TFT LCD is available with a touchscreen panel with either resistive (single-finger or stylus pressure) or capacitive (five-finger, multi-gesture) touch technology.
- Diagonal size: 5.0 in
- Resolution: 800 x 480 (RGB)
- Module size: 120.7 mm (W) x 75.8 mm (H)
- Active area: 108 mm x 64.8 mm
- Pixel size: 0.135 mm x 0.135 mm
- Viewing direction: 12 o'clock
- Interface type: RGB 24-bits
5" Color TFT LCD Display
| Image | Manufacturer Part Number | Description | Diagonal Screen Size | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DT050TFT | GRAPHIC DISPLAY TFT RGB 5" | 5" (127.00mm) | 0 - Immediate | $77.48 | View Details |
![]() | ![]() | DT050TFT-TS | GRAPHIC DISPLAY TFT RGB 5" | 5" (127.00mm) | 0 - Immediate | $132.56 | View Details |
![]() | ![]() | DT050TFT-PTS | GRAPHIC DISPLAY TFT RGB 5" | 5" (127.00mm) | 0 - Immediate | $118.33 | View Details |