Integrated TFT Driver Boards

Displaytech's driver boards enable faster time to market and long term supply continuity

Image of Displaytech's Integrated TFT Driver BoardsDisplaytech's line of Integrated TFT Driver Boards. Offered in screen sizes from 1.8” up to 7.0”, these embedded display driver boards simplify designs, decrease development time, and offer extended design continuity. Each driver board is comprised of an RGB TFT display module mounted on a PCB, a built-in LCD controller, and optional touch screen capability.

Features 1.8” – 2.8” Driver Boards Features 3.5” – 7.0” Driver Boards
  • 8080/6800 MCU interface
  • Text/graphic mixed mode
  • Low power sleep mode
  • Embedded 10 Kb character ROM per ISO8859 - 1/2/3/4 with cursor
  • Screen display rotation
  • Font vertical rotation
  • 256 user defined 8x16 characters
  • 32 user defined graphic patterns
  • Font enlargement x1, x2, x3, x4, horizontal, or vertical
  • Auto-initialization
  • Embedded 4-wire touch panel controller
  • Embedded PWM control and LED driving circuit for backlight
  • 8080/6800 MCU interface
  • Built-in frame buffer
  • Screen display rotation
  • Vertical scrolling
  • Display mirroring
  • Programmable contrast and color saturation control
  • Auto-initialization of TFT display
  • Embedded 4-wire resistive touch panel control
  • Built-in clock generator
  • Dynamic backlight control via PWM signal
  • Deep sleep mode for power saving

Integrated TFT Driver Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GRAPHIC DISPLAY TFT RGB 7"INT070ATFT-TSGRAPHIC DISPLAY TFT RGB 7"2 - Immediate$236.53View Details
GRAPHIC DISPLAY TFT RGB 7"INT070ATFTGRAPHIC DISPLAY TFT RGB 7"0 - Immediate$179.42View Details
GRAPHIC DISPLAY TFT RGB 4.3"INT043BTFT-TSGRAPHIC DISPLAY TFT RGB 4.3"0 - Immediate$120.10View Details
GRAPHIC DISPLAY TFT RGB 4.3"INT043BTFTGRAPHIC DISPLAY TFT RGB 4.3"0 - Immediate$106.30View Details
GRAPHIC DISPLAY TFT RGB 3.5"INT035TFT-TSGRAPHIC DISPLAY TFT RGB 3.5"0 - Immediate$90.45View Details
GRAPHIC DISPLAY TFT RGB 3.5"INT035TFTGRAPHIC DISPLAY TFT RGB 3.5"0 - Immediate$81.64View Details
GRAPHIC DISPLAY TFT RGB 2.8"INT028ATFT-TSGRAPHIC DISPLAY TFT RGB 2.8"0 - Immediate$60.21View Details
GRAPHIC DISPLAY TFT RGB 2.4"INT024BTFT-TSGRAPHIC DISPLAY TFT RGB 2.4"0 - ImmediateSee Page for PricingView Details
Published: 2017-08-30