DLP-RFS1280 2.4 GHz Pre-Certified LoRa™ Transceiver Module

DLP Design's DLP-RFS1280 is a low-cost module designed for maximum range and optimal battery life

Image of DLP Design's DLP-RFS1280 2.4 GHz Pre-Certified LORA Transceiver ModuleThe DLP Design DLP-RFS1280 module implements the Semtech SX1280 transceiver and is designed to work with an external microcontroller. Supported topologies include star and point-to-point. Running on the STMicroelectronics STM32L073RZ microcontroller, the demonstration platform requires less than 55 K of Flash program memory to perform all of its functions.

The DLP-RFS1280ACT demonstration platform for the DLP-RFS1280 transceiver module is available with these features: fully-documented C source code, low-power NUCLEO-L073RZT6 microcontroller development board, full ranging (distance-measurement) demonstration in meters/feet, lighted LCD display, speaker/microphone for walkie-talkie (push-to-talk) demonstration, whip antenna, internal/external antenna selection, easy mode selection (LORA/FLRC/GFSK), long-range ping test, simple pairing method with other transceiver, and CW and modulated CW settings.

Features
  • +11.5 dBm transmit power
  • -131 dBm receive sensitivity
  • Extreme low-power operation capability
  • < 5.5 mA RX; 24 mA TX (+11.5 dBm)
  • 215 nA sleep current
  • Surface-mountable, 2 cm x 2.3 cm footprint
  • 476 bps to 1.3 Mbps data rates
  • 2.40 GHz to 2.48 GHz operation
  • FCC/IC/RED modular certifications in place
  • Integrated chip antenna or U.FL connector (software selectable)
Applications
  • High-value asset tracking
  • Real-time security
  • Body-worn medical telemetry
  • Battery-powered home automation
  • Electric/water/gas automated meter reading
  • Industrial monitoring and control
  • Long range, battery-powered, multi-hop sensor networks

DLP-RFS1280 2.4 GHz Pre-Certified LoRa Transceiver Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF TXRX MOD ISM>1GHZ CHIP + U.FLDLP-RFS1280RF TXRX MOD ISM>1GHZ CHIP + U.FL45 - Immediate$54.72View Details
EVAL BOARD FOR DLP-RFS1280DLP-RFS1280ACTEVAL BOARD FOR DLP-RFS12800 - Immediate$365.29View Details
Published: 2018-02-20