E200 Series E-Stop Pushbutton Switches

E200 series pushbutton switches from E-Switch are ideal for harsh and rugged industrial-use environments

Image of E-Switch E200 Series Pushbutton SwitchE-Switch E200 series pushbutton switch is easy to operate with an eye-catching red actuator, multiple illumination options (LED, incandescent, neon), and the required agency approvals. This emergency stop (E-Stop) switch has an IP65 rating and requires a high actuation force (2.0 kgf) and a pushlock turn to reset, making it perfect for harsh and rugged industrial-use environments.

Features
  • Easy operation
  • High actuation force
  • Multiple illumination options
  • Pushlock turn design to reset
  • 16 mm cutout size
  • IP65 rated
Applications
  • Commercial appliances
  • Security devices
  • Industrial controls
  • Kiosks
  • Electrical housewares
  • Medical equipment

E200 Series E-Stop Pushbutton Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ESTOP,DPDT,8A,5A AC / 6A,200MA DE200-R22-C10RESTOP,DPDT,8A,5A AC / 6A,200MA D99 - Immediate$74.30View Details
ESTOP,DPDT,8A,5A AC / 6A,200MA DE200-R11-A1KRESTOP,DPDT,8A,5A AC / 6A,200MA D9 - Immediate$87.67View Details
Published: 2024-09-11