EGL2290 Series Illuminated Slide Switch
E-Switch's slide switch offers LED illumination in the actuator
The EGL2290 series slide switch from E-Switch offers a unique feature: LED illumination in the actuator. It offers multiple LED colors to choose from: red, blue, green, yellow, white, and a red-green bi-color option. This series has an SMT mount design with a compact footprint and offers a DPDT circuit with two positions.
These features allow the EGL2290 series slide switch to be used across a wide variety of applications and operating conditions where illumination in the actuator is required. These slide switches are great for the computer/peripheral, consumer electronics, instrumentation, and test/measurement markets among others.
- Insulation resistance: 100 MΩ at 500 VDC
- Storage temperature: -40°C to +85°C
- Electrical life: 10,000 cycles
- Contact resistance: 50 mΩ
- Actuation force: 200 gf
- Operating temperature: -40°C to +85°C
- Electrical rating: 300 mA, 6 VDC
- Dielectric strength: 500 VAC
- Contact arrangement: DPDT
- Travel: 2.0 mm
- LED illumination
- SMT designs
- DPDT circuits
- Compact designs
EGL2290 Series Illuminated Slide Switch
| Image | Manufacturer Part Number | Description | Switch Travel | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EGL2290R | SWITCH SLIDE DPDT 300MA 6V | 2.00mm | 1038 - Immediate | $6.16 | View Details |
![]() | ![]() | EGL2290G | SWITCH SLIDE DPDT 300MA 6V | 2.00mm | 0 - Immediate | $6.16 | View Details |
![]() | ![]() | EGL2290B | SWITCH SLIDE DPDT 300MA 6V | 2.00mm | 0 - Immediate | $7.40 | View Details |
![]() | ![]() | EGL2290Y | SWITCH SLIDE DPDT 300MA 6V | 2.00mm | 0 - Immediate | $5.48 | View Details |
![]() | ![]() | EGL2290W | SWITCH SLIDE DPDT 300MA 6V | 2.00mm | 0 - Immediate | $7.80 | View Details |
![]() | ![]() | EGL2290RG | SWITCH SLIDE DPDT 300MA 6V | 2.00mm | 7 - Immediate | $7.80 | View Details |