MR1000 Series Detector Switches

E-Switch's MR1000 series switches are for use where position detection or sensing is required

Image of E-Switch's MR1000 Series Detector SwitchesE-Switch’s MR1000 series detector switches are recessed magnetic or reed type switches which come in a 2-piece design with one piece containing the magnet and the other piece containing the reed switch. The MR1000 series are classified as detector switches. Their intended use is where position detection or sensing is required, such as the opening or closing of a door or removal of an equipment panel.

The MR1000 series is available in two contact gap options, 19.0 mm (0.75”) or 25.0 mm (1.00”). Both options come with 457.20 mm (18” length) #22 AWG wire leads to connect to a power source.

Features

  • 0.5 A, 10 VAC or 10 VDC contact rating
  • 150 mΩ contact resistance
  • SPDT N.O. contact arrangement
Applications
  • Commercial appliances
  • Security devices
  • Vending machines
  • HVAC units
  • Industrial controls
  • Medical equipment

MR1000 Series Detector Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR SWITCH SPST-NO WIRE LEADSMR1000BWASENSOR SWITCH SPST-NO WIRE LEADS0 - Immediate$6.70View Details
SENSOR SWITCH SPST-NO WIRE LEADSMR1000AWASENSOR SWITCH SPST-NO WIRE LEADS0 - Immediate$5.42View Details
Published: 2018-10-08