PB350 Series Pushbutton Switches

E-Switch PB350 pushbutton switches have an electrical rating of 30 mA at 28 VDC and gold contacts that deliver an electrical life of 20,000 cycles

Image of E-Switch PB350 Series Pushbutton SwitchesThe E-Switch PB350 series versatile pushbutton switches have either SPST or SPDT/double action circuit functions. The first circuit of the double action closes mid-travel and the second at full-travel. The switches require a high actuation force, deliver a satisfying tactile response, and have a long travel of 2.0 mm. This pushbutton can be configured with five different LED color options. The LED specifications are 2.2 V at 20 mA for red and yellow and 3.2 V at 20 mA for white, blue, and green.

The PB350 series pushbutton switches have an electrical rating of 30 mA at 28 VDC and gold contacts that deliver an electrical life of 20,000 cycles. They are compact switches measuring 12.4 mm x 12.4 mm x 12.8 mm, with an operating temperature of -40°C to +85°C.

Features
  • Long travel: 2.0 mm
  • High actuation force
  • Tactile response
  • SPST or SPDT/double action
  • Double action: first circuit closes mid-travel, second at full-travel
Applications
  • Computer peripherals
  • Telecommunications
  • Security devices
  • Consumer electronics
  • Instrumentation
  • Testing equipment

PB350 Series Pushbutton Switches

ImageManufacturer Part NumberDescriptionCircuitColor - Actuator/CapAvailable QuantityPriceView Details
PUSHBUTTON, 30MA, SPST, PC PIN,PB350STRBPUSHBUTTON, 30MA, SPST, PC PIN,SPST-NOBlue67 - Immediate$6.30View Details
PUSHBUTTON, 30MA, SPST, PC PIN,PB350STRWPUSHBUTTON, 30MA, SPST, PC PIN,SPST-NOWhite93 - Immediate$6.30View Details
PUSHBUTTON, 30MA, SPST, PC PIN,PB350STRYPUSHBUTTON, 30MA, SPST, PC PIN,SPST-NOYellow94 - Immediate$6.30View Details
PUSHBUTTON, 30MA, SPST, PC PIN,PB350STRRPUSHBUTTON, 30MA, SPST, PC PIN,SPST-NORed71 - Immediate$6.30View Details
PUSHBUTTON, 30MA, SPST, PC PIN,PB350STRGPUSHBUTTON, 30MA, SPST, PC PIN,SPST-NOGreen38 - Immediate$6.30View Details
PUSHBUTTON, 30MA, SPDT, PC PIN,PB350DTRRPUSHBUTTON, 30MA, SPDT, PC PIN,SPDTRed78 - Immediate$7.12View Details
PUSHBUTTON, 30MA, SPDT, PC PIN,PB350DTRBPUSHBUTTON, 30MA, SPDT, PC PIN,SPDTBlue73 - Immediate$7.12View Details
PUSHBUTTON, 30MA, SPDT, PC PIN,PB350DTRWPUSHBUTTON, 30MA, SPDT, PC PIN,SPDTWhite97 - Immediate$7.12View Details
PUSHBUTTON, 30MA, SPDT, PC PIN,PB350DTRGPUSHBUTTON, 30MA, SPDT, PC PIN,SPDTGreen82 - Immediate$7.12View Details
PUSHBUTTON, 30MA, SPDT, PC PIN,PB350DTRYPUSHBUTTON, 30MA, SPDT, PC PIN,SPDTYellow98 - Immediate$7.12View Details
Published: 2024-11-12